Finder Repeat Cycle Timer; 24-240VAC/DC; 0.05s - 10d Time Range; SPDT; 16A; Power or Signal Trigger; DIN Rail Mount; Single Function; Onboard Adjustment
Clock generator, 0.05 s to 10 days, asymmetrical flasher unit (pulse starting or pause starting), 1 Form C (NO/NC), 24-240 V AC/DC, 16 A/250 VAC, 83.91.0.240.0000
Timers, Spdt, 0.05Sec To 10Days, 250V; Product Range:83 Series; Timer Functions:Multifunction; Time Min:0.05S; Time Max:240H; No. Of Timing Ranges:8Ranges; Timer Output:1 Changeover Relay; Supply Voltage Max:240V; Current Rating Rohs Compliant: Yes |Finder Relays, Inc. 83.91.0.240.0000
Contact Configuration = 1CO / Switching Current - AC A = 16 / Switching Voltage - AC V = 250 / Switching Power - AC kVA = 4 / Mode of Operation = Asymmetrical Flasher / Number of Functions = 1 / Number of Time Ranges = 8 / Time Setting Min. s = 0.05 / Time Setting Max. d = 10 / Time Delay ms = 200 / Operating Voltage Min. VAC/VDC = 24 / Operating Voltage Max. VAC/VDC = 240 / Termination Type = Screw Terminal / Protection Rating = IP20 / Series = 83.91