TE Connectivity 829261-6

Connector Accessories Female Screw Locks Brass Tin Yellow Chromate Finish Individual
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MaterialBrass
MountScrew
Technical
GenderFemale
PackagingCarton
Dimensions
Depth5 mm
Length12.75 mm
Thread SizeM3

Documents

Download datasheets and manufacturer documentation for TE Connectivity 829261-6.

Newark
Technical Drawing1 page12 years ago
Future Electronics
Technical Drawing1 page7 years ago
Master Electronics
Datasheet1 page9 years ago
Electro Sonic
Datasheet1 page15 years ago
Datasheet1 page9 years ago
Burklin Elektronik
Datasheet4 pages4 years ago
Farnell
Datasheet1 page14 years ago

Inventory History

3 month trend:
+28.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 829261-6.

Related Parts

Descriptions

Descriptions of TE Connectivity 829261-6 provided by its distributors.

Connector Accessories Female Screw Locks Brass Tin Yellow Chromate Finish Individual
HD FEMALE SCREWLOCK Connector Hardware Accessory Type: Female Screwlock Hardware Accessory Function: Latching
CONN D-SUB HD FEMALE SCREW LOCK
AMPLIMITE HD screwlock 4-40, M3, 7.9mm | TE Connectivity 829261-6
D-Sub Tools&Hardware HD FEMALE SCREWLOCK
French Electronic Distributor since 1988
Screw Lock, UNC 4-40/M3, 12.7 mm
Screw Lock, M3, 12.7 Mm; Product Range:Amplimite Series; Screw Length:7.9Mm; Thread Size - Metric:M3; Thread Size - Imperial:4-40 Rohs Compliant: Yes |Amp Te Connectivity 829261-6.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 829261-6.

Technical Specifications

Physical
MaterialBrass
MountScrew
Technical
GenderFemale
PackagingCarton
Dimensions
Depth5 mm
Length12.75 mm
Thread SizeM3

Documents

Download datasheets and manufacturer documentation for TE Connectivity 829261-6.

Newark
Technical Drawing1 page12 years ago
Future Electronics
Technical Drawing1 page7 years ago
Master Electronics
Datasheet1 page9 years ago
Electro Sonic
Datasheet1 page15 years ago
Datasheet1 page9 years ago
Burklin Elektronik
Datasheet4 pages4 years ago
Farnell
Datasheet1 page14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet1 page8 years ago
Reach Statement1 page5 years ago
Materials Sheet1 page6 years ago
Rohs Statement2 pages11 years ago