Souriau 82911684ZX

connector comp; size 16 machined solder cup socket cont; for 8-12awg wire; gold plt
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-82911684ZXContact
>1wk
82911684ZXContact
>1wk

Technical Specifications

Physical
Contact PlatingGold
MountCable
Technical
Connector TypeSocket
Contact GenderFemale
Current Rating44 A
GenderFemale
Number of Positions8
TerminationCrimp
Dimensions
Pitch2.54 mm
Wire Gauge (Max)12 AWG
Wire Gauge (Min)8 AWG

Documents

Download datasheets and manufacturer documentation for Souriau 82911684ZX.

RS (Formerly Allied Electronics)
Datasheet27 pages15 years ago
Datasheet2 pages18 years ago
Factory Futures
Datasheet5 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Souriau 82911684ZX.

Related Parts

Descriptions

Descriptions of Souriau 82911684ZX provided by its distributors.

connector comp; size 16 machined solder cup socket cont; for 8-12awg wire; gold plt
CONTACT SOCKET 8-12AWG CRIMP
Contact, 12-8Awg, Crimp; Product Range:Souriau Trim Trio Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:8Awg; Wire Size Awg Min:12Awg; For Use With:Trim Trio Series Circular Connectors Rohs Compliant: Yes |Souriau-Sunbank/eaton 82911684ZX

Manufacturer Aliases

Souriau has several brands around the world that distributors may use as alternate names. Souriau may also be known as the following names:

  • SOURIAU USA
  • Souriau Connection Technology
  • SOU
  • SOURIA
  • SOUR
  • SOURIAU INC
  • MAI
  • SOURIAU CONNECTORS
  • Souriau-Sunbank by Eaton
  • SOURIAU-SUNBANK
  • SOURI
  • SOURIAU SAS
  • Souriau-sunbank Connection Technologies
  • SOURIAU FRANCE
  • Souriau Industrial
  • Eaton - Souriau
  • SOURIAU USA INC
  • SOURIAU VAD
  • SOURIAU-SUNBANK / EATON
  • SOURIOU VAD
  • SOURIAU HI-REL
  • SOURIAU CONNECTION TECHNOLOGY (VA)
  • SOURIAU CONNECTION
  • FCI SOURIAU
  • SOURIAU FCI

Technical Specifications

Physical
Contact PlatingGold
MountCable
Technical
Connector TypeSocket
Contact GenderFemale
Current Rating44 A
GenderFemale
Number of Positions8
TerminationCrimp
Dimensions
Pitch2.54 mm
Wire Gauge (Max)12 AWG
Wire Gauge (Min)8 AWG

Documents

Download datasheets and manufacturer documentation for Souriau 82911684ZX.

RS (Formerly Allied Electronics)
Datasheet27 pages15 years ago
Datasheet2 pages18 years ago
Factory Futures
Datasheet5 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant