TE Connectivity / AMP 827229-3

Conn Wire to Board HDR 12 POS 5mm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-827229-3Contact
>1wk

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing ColorBlack
Housing MaterialNylon
Technical
Circuit ApplicationSignal
GenderMale
Number of Contacts12
Number of Positions12
Number of Rows2
Number of Signal Positions12
PackagingBulk
ShieldingUnshielded
TerminationSolder
Dimensions
Length43.8 mm
Pitch5 mm
Tab Thickness800 µm
Tab Width3 mm
Width28 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 827229-3.

TE Connectivity
Datasheet5 pages5 years ago
Technical Drawing1 page12 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 827229-3.

Descriptions

Descriptions of TE Connectivity / AMP 827229-3 provided by its distributors.

Conn Wire to Board HDR 12 POS 5mm
Timer Connectors
12P MESSERLEISTE

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing ColorBlack
Housing MaterialNylon
Technical
Circuit ApplicationSignal
GenderMale
Number of Contacts12
Number of Positions12
Number of Rows2
Number of Signal Positions12
PackagingBulk
ShieldingUnshielded
TerminationSolder
Dimensions
Length43.8 mm
Pitch5 mm
Tab Thickness800 µm
Tab Width3 mm
Width28 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 827229-3.

TE Connectivity
Datasheet5 pages5 years ago
Technical Drawing1 page12 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeNot Applicable
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago