📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Eclipse Magnetics 826

Shallow Pot Magnet 826, Pull Force: 6.6lb, PK10
$ 10.566
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eclipse Magnetics 826.

Newark

Datasheet8 pages23 years ago

Inventory History

3 month trend:
-91.85%

Related Parts

Keystone3464
Spacer Round 3.66mm-ID 6.35mm-OD 6.35mm-LG Aluminum ASTM B211 Clear Iridite
Keystone2208
Threaded Standoff Aluminum Clear Iridite Female 6-32 x 6-32 Female 0.25 in. L Spacer
Keystone2201
Threaded Standoff Aluminum Clear Iridite 4-40 Female x 4-40 Female 0.25 in. L Spacer

Descriptions

Descriptions of Eclipse Magnetics 826 provided by its distributors.

Shallow Pot Magnet 826, Pull Force:6.6lb, PK10
Alnico Shallow Pot Ø19x7.5mm M3 Csk
MAGNET 0.748"D X 0.295"THICK CYL
Magnet Pot, Shallow; Diameter:19Mm; Height:7.5Mm; Magnet Material:Aluminium Nickel Cobalt; Product Range:-; Svhc:No Svhc (07-Jul-2017); Fixing Hole Diameter:3.7Mm; Material:Alcomax Iv; No. Of Fixing Holes:1; Operating Temperature Rohs Compliant: Yes |Eclipse Magnetics 826

Manufacturer Aliases

Eclipse Magnetics has several brands around the world that distributors may use as alternate names. Eclipse Magnetics may also be known as the following names:

  • Eclipse Magnetics Ltd