Keystone 8227

Terminal; Spade; 22 - 18 AWG; Red; Vinyl Insulation; No. 6 Stud

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorRed
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialVinyl
MaterialCopper
MountFree Hanging
Technical
InsulationInsulated
PackagingBulk
TerminationStandard
Dimensions
Inside Diameter3.68 mm
Insulation Diameter3.683 mm
Length17.78 mm
Width7.62 mm
Wire Gauge (Max)22 AWG
Wire Gauge (Min)18 AWG

Documents

Download datasheets and manufacturer documentation for Keystone 8227.

Keystone
Datasheet1 page11 years ago
Sager Electronics
Datasheet1 page11 years ago
TME
Datasheet1 page16 years ago
DigiKey
Datasheet1 page23 years ago
RS (Formerly Allied Electronics)
Datasheet1 page12 years ago

Inventory History

3 month trend:
-47.62%

Engineering Resources

View Evaluation kits and Reference designs for Keystone 8227.

Related Parts

Descriptions

Descriptions of Keystone 8227 provided by its distributors.

Terminal; Spade; 22 - 18 AWG; Red; Vinyl Insulation; No. 6 Stud
Solderless Block Spade Insulated Terminal
Terminal, Block Spade (Fork), Insulated Red, Crimp, Stud Size 10, For 22/18 AWG | Keystone Electronics 8227
Crimp Lug Rohs Compliant: Yes |Keystone 8227
CONN SPADE TERM 18-22AWG #6 RED
RED VINYL INS BLOCK SPADE TERM

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • JWMLR
  • KEYSTONE ELECTRONICS CORPORATION
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO
  • KEYSTONE ELEC CORP
  • KSTN
  • KEYSTONE ELECTRIC CORP

Technical Specifications

Physical
ColorRed
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialVinyl
MaterialCopper
MountFree Hanging
Technical
InsulationInsulated
PackagingBulk
TerminationStandard
Dimensions
Inside Diameter3.68 mm
Insulation Diameter3.683 mm
Length17.78 mm
Width7.62 mm
Wire Gauge (Max)22 AWG
Wire Gauge (Min)18 AWG

Documents

Download datasheets and manufacturer documentation for Keystone 8227.

Keystone
Datasheet1 page11 years ago
Sager Electronics
Datasheet1 page11 years ago
TME
Datasheet1 page16 years ago
DigiKey
Datasheet1 page23 years ago
RS (Formerly Allied Electronics)
Datasheet1 page12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant