C&K Components 8225J82ZBE22

Pushbutton Switch, Dpdt, On-(On), Vertical, Solder Lug Terminal, Panel Mount
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon
Contact MaterialSilver
Contact PlatingGold
Housing MaterialStainless Steel
MountPanel, Snap in
Technical
Current Rating1 A
Electrical Life60 kcycles
Max Operating Temperature75 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
OrientationStraight
Power Rating400 mW
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length1.57 mm
Depth15.62 mm
Length27.94 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 8225J82ZBE22.

Electro Sonic
Datasheet17 pages5 years ago
Datasheet17 pages8 years ago
Datasheet8 pages11 years ago
Datasheet17 pages11 years ago
Sager Electronics
Datasheet17 pages7 years ago
_legacy Avnet
Datasheet17 pages12 years ago

Inventory History

3 month trend:
+100%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components 8225J82ZBE22.

Related Parts

Descriptions

Descriptions of C&K Components 8225J82ZBE22 provided by its distributors.

Pushbutton Switch, Dpdt, On-(On), Vertical, Solder Lug Terminal, Panel Mount
C&K 8225J82ZBE22 Switches > Pushbutton > SnapAction Pushbuttn > Mini Snap Pushbtn
Switch Push Button ON Mom DPDT Square Button 20VAC 20VDC 0.4VA Momentary Contact Panel Mount Solder Lug Bulk
Pushbutton Switches DPDT ON(ON) BLK CAP

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialNylon
Contact MaterialSilver
Contact PlatingGold
Housing MaterialStainless Steel
MountPanel, Snap in
Technical
Current Rating1 A
Electrical Life60 kcycles
Max Operating Temperature75 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
OrientationStraight
Power Rating400 mW
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length1.57 mm
Depth15.62 mm
Length27.94 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 8225J82ZBE22.

Electro Sonic
Datasheet17 pages5 years ago
Datasheet17 pages8 years ago
Datasheet8 pages11 years ago
Datasheet17 pages11 years ago
Sager Electronics
Datasheet17 pages7 years ago
_legacy Avnet
Datasheet17 pages12 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago