Littelfuse 82000000205

Fuse Holder 5X20MM Panel Mnt Qc Body Only White

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
Contact PlatingTin
MaterialTin
MountPanel
Technical
Current Rating6.3 A
Illumination TypeIlluminated
Max Operating Temperature70 °C
Min Operating Temperature-25 °C
Number of Circuits1
Number of Poles1
PackagingBulk
TerminationSolder
Voltage250 V
Voltage Rating (AC)250 V

Inventory History

3 month trend:
-1.47%

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 82000000205.

Descriptions

Descriptions of Littelfuse 82000000205 provided by its distributors.

Fuse Holder 5x20MM PANEL MNT QC BODY ONLY WHITE
Fuse Holder 16A 250V Panel Mount Solder Lug
Acs Holder 820 250V White/Bulk |Littelfuse 82000000205
FUSE HLDR CART 250V 20A PNL MNT
FUSEHOLDER BODY FOR 835-20 WHITE

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
ColorWhite
Contact PlatingTin
MaterialTin
MountPanel
Technical
Current Rating6.3 A
Illumination TypeIlluminated
Max Operating Temperature70 °C
Min Operating Temperature-25 °C
Number of Circuits1
Number of Poles1
PackagingBulk
TerminationSolder
Voltage250 V
Voltage Rating (AC)250 V

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant