Molex 82-28-5714

Flat Cable 14Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V Reel
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package100
ColorGrey
Conductor MaterialCopper
Insulation MaterialPVC
MountCable
Technical
Max Operating Temperature105 °C
Min Operating Temperature-20 °C
Number of Circuits14
Number of Conductors14
Number of Positions14
ShieldingUnshielded
Voltage Rating300 V
Voltage Rating (DC)300 V
Dimensions
Cable Length30.48 m
Cable Pitch1.27 mm
Length30.48 m
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for Molex 82-28-5714.

Molex
Datasheet1 page11 years ago
Technical Drawing3 pages13 years ago
Datasheet3 pages16 years ago
Master Electronics
Datasheet1 page7 years ago
Electro Sonic
Datasheet1 page8 years ago
Datasheet1 page9 years ago
Datasheet1 page10 years ago
Newark
Datasheet1 page9 years ago
Datasheet1 page9 years ago
Datasheet1 page10 years ago
DigiKey
Datasheet1 page22 years ago

Supply Chain

Country of OriginTH
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 82-28-5714.

Related Parts

Descriptions

Descriptions of Molex 82-28-5714 provided by its distributors.

Flat Cable 14Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V Reel
1.27mm Pitch Round Conductor Flat Cable - 28 AWG (7 x 36) Stranded Tinned, 14 Circuits, Reel 30.48m Length
Multi-Conductor Cable 14C 28G RND FLT 100'
Cross Referenced to MOLEX - Part MOL82-28-5714
Flat/Ribbon Cable; Cable Shielding:Unshielded; No. Of Conductors:14Conductor; Wire Gauge:28Awg; Conductor Area Csa:-; Reel Length (Imperial):100Ft; Reel Length (Metric):30.48M; Jacket Color:Gray; Pitch Spacing:1.27Mm; Length:100Ft Rohs Compliant: Yes |Molex 82-28-5714

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0082285714
  • 082285714
  • 6800-14-100B
  • 82285714

Technical Specifications

Physical
Case/Package100
ColorGrey
Conductor MaterialCopper
Insulation MaterialPVC
MountCable
Technical
Max Operating Temperature105 °C
Min Operating Temperature-20 °C
Number of Circuits14
Number of Conductors14
Number of Positions14
ShieldingUnshielded
Voltage Rating300 V
Voltage Rating (DC)300 V
Dimensions
Cable Length30.48 m
Cable Pitch1.27 mm
Length30.48 m
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for Molex 82-28-5714.

Molex
Datasheet1 page11 years ago
Technical Drawing3 pages13 years ago
Datasheet3 pages16 years ago
Master Electronics
Datasheet1 page7 years ago
Electro Sonic
Datasheet1 page8 years ago
Datasheet1 page9 years ago
Datasheet1 page10 years ago
Newark
Datasheet1 page9 years ago
Datasheet1 page9 years ago
Datasheet1 page10 years ago
DigiKey
Datasheet1 page22 years ago

Compliance

Environmental Classification
Flammability RatingUL VW-1
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago