Molex 0082285710

Flat Cable 10Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V Reel
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGrey, Red
Conductor MaterialCopper
Insulation MaterialPVC
MountCable
Technical
Max Operating Temperature105 °C
Min Operating Temperature-20 °C
Number of Circuits10
Number of Conductors10
Number of Positions10
ShieldingUnshielded
Voltage Rating300 V
Wire/Cable TypeFlat
Dimensions
Cable Length30.48 m
Cable Pitch1.27 mm
Length30.48 m
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for Molex 0082285710.

Molex
Datasheet2 pages11 years ago
Technical Drawing3 pages13 years ago
Datasheet3 pages16 years ago
Master Electronics
Datasheet1 page6 years ago
Electro Sonic
Datasheet1 page8 years ago
Datasheet1 page9 years ago
Datasheet1 page10 years ago
DigiKey
Datasheet1 page22 years ago

Supply Chain

Country of OriginUS
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 0082285710.

Related Parts

Descriptions

Descriptions of Molex 0082285710 provided by its distributors.

Flat Cable 10Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V Reel
1.27mm Pitch Round Conductor Flat Cable - 28 AWG (7 x 36) Stranded Tinned, 10 Circuits, Reel 30.48m Length
WIR,CBL,RIB,PVC,10,#28 COND#1 RED OR BLCK,0.05 L/S,300V,105C,7/36 STRAND
RIB CBL .050 100 RL TIN 10CKT 28AWG

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 082285710
  • 82-28-5710
  • 82285710

Technical Specifications

Physical
ColorGrey, Red
Conductor MaterialCopper
Insulation MaterialPVC
MountCable
Technical
Max Operating Temperature105 °C
Min Operating Temperature-20 °C
Number of Circuits10
Number of Conductors10
Number of Positions10
ShieldingUnshielded
Voltage Rating300 V
Wire/Cable TypeFlat
Dimensions
Cable Length30.48 m
Cable Pitch1.27 mm
Length30.48 m
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for Molex 0082285710.

Molex
Datasheet2 pages11 years ago
Technical Drawing3 pages13 years ago
Datasheet3 pages16 years ago
Master Electronics
Datasheet1 page6 years ago
Electro Sonic
Datasheet1 page8 years ago
Datasheet1 page9 years ago
Datasheet1 page10 years ago
DigiKey
Datasheet1 page22 years ago

Compliance

Environmental Classification
Flammability RatingUL VW-1
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago