Keystone 8199

Brass Tin Plate Vertical 30 Amp Snap-In PCB Mount Terminal Screw Installed
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorSilver
Contact MaterialBrass
Contact PlatingNickel, Tin
MaterialBrass
MountSnap in, Through Hole
Number of Pins6
Number of Terminals6
Technical
Connector TypePCB, Terminal Block
Current Rating30 A
GenderMale
InsulationNon-Insulated
Max Current Rating30 A
Number of Contacts6
Number of Ports1
Number of Positions6
Number of Rows2
OrientationStraight
TerminationScrew
Dimensions
Depth7.87 mm
Height11.684 mm

Documents

Download datasheets and manufacturer documentation for Keystone 8199.

Future Electronics
Datasheet1 page11 years ago
Datasheet1 page8 years ago
Datasheet4 pages19 years ago
element14
Datasheet1 page21 years ago
Farnell
Datasheet1 page6 years ago
Sager Electronics
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet1 page12 years ago
Datasheet1 page14 years ago
Datasheet4 pages17 years ago
Datasheet1 page18 years ago

Inventory History

3 month trend:
-22.57%

Engineering Resources

View Evaluation kits and Reference designs for Keystone 8199.

Related Parts

Descriptions

Descriptions of Keystone 8199 provided by its distributors.

Brass Tin Plate Vertical 30 Amp Snap-In PCB Mount Terminal Screw Installed
Pc Screw Terminal; Tab Size - Metric:-; Tab Size - Imperial:-; Terminal Material:Brass; Mounting Hole Dia:1.93Mm; Terminal Plating:Tin; Connector Mounting:Pcb Mount; Connector Type:Terminal Block, Pcb; Contact Material:Brass Rohs Compliant: Yes |Keystone 8199
Terminal; PC Screw; No. 6-32 Threaded Stud Hole; 0.460 in. Length; 0.032 in. Matte Tin Plated Brass; 0.310 in. Width - Stud End; 0.310 in. Width Solder End

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • JWMLR
  • KEYSTONE ELECTRONICS CORPORATION
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO
  • KEYSTONE ELEC CORP
  • KSTN
  • KEYSTONE ELECTRIC CORP

Technical Specifications

Physical
ColorSilver
Contact MaterialBrass
Contact PlatingNickel, Tin
MaterialBrass
MountSnap in, Through Hole
Number of Pins6
Number of Terminals6
Technical
Connector TypePCB, Terminal Block
Current Rating30 A
GenderMale
InsulationNon-Insulated
Max Current Rating30 A
Number of Contacts6
Number of Ports1
Number of Positions6
Number of Rows2
OrientationStraight
TerminationScrew
Dimensions
Depth7.87 mm
Height11.684 mm

Documents

Download datasheets and manufacturer documentation for Keystone 8199.

Future Electronics
Datasheet1 page11 years ago
Datasheet1 page8 years ago
Datasheet4 pages19 years ago
element14
Datasheet1 page21 years ago
Farnell
Datasheet1 page6 years ago
Sager Electronics
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet1 page12 years ago
Datasheet1 page14 years ago
Datasheet4 pages17 years ago
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant