📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Crouzet 81502160

Pneumatic Pressure Switch, 29-116 PSI Adjustable, N.c. 6CFM, Base Mounted
$ 256.04
Production
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Crouzet 81502160.

Master Electronics

Datasheet4 pages10 years ago
Datasheet76 pages9 years ago

Newark

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-24.97%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Crouzet 81502160 provided by its distributors.

PNEUMATIC PRESSURE SWITCH, 29-116PSI ADJUSTABLE, N.C. 6CFM, BASE MOUNTED
Pressure Switch, Pneumatic, 2-8Bar; Conexión, Tamaño:-; Presión Operativa Máx.:8Bar; Temperatura De Trabajo Mín.:-5°C; Temperatura De Trabajo Máx.:50°C; Presión Operativa Mín.:30Psi |Crouzet 81502160
Product Type = Pressure Switch / Media Type = Air / Media Type = Inert Gas / Supply Pressure Min. bar = 2 / Supply Pressure Max. bar = 8 / Set Pressure Min. bar = 2 / Set Pressure Max. bar = 8 / Flow Rate m³/h = 10 / Mounting Type = Base Mount / Operating Temperature Min. °C = -5 / Operating Temperature Max. °C = 50 / Length mm = 90 / Height mm = 25

Manufacturer Aliases

Crouzet has several brands around the world that distributors may use as alternate names. Crouzet may also be known as the following names:

  • CROUZET SWITCHES
  • CROUZET AUTOMATION
  • CROUZET MOTORS
  • CROUZET CORPORATION
  • Crouzet Control
  • CROUZET CONTROLS
  • Crouzet USA
  • CROUZET SSR
  • Crouzet C/O BEI Systems and Sensor Company
  • CROUZET CONTROL TECHNOLOGIES
  • CROUZET LTD
  • CROUZET SWITCH TECHNOLOGIES
  • Crouzet Corp
  • CROUZET SOLID STATE RELAYS
  • CROUZET MOTOR TECHNOLOGIES
  • CROUZET / SCHNEIDER
  • Crouzet/Schneider Electric
  • Crouzet (RS Components BV)
  • Crouzet Relays
  • Crouzet Solid State
  • CROUZET GMBH 40721-HILDEN
  • CROUZET AUTOMATION TECHNOLOGIES
  • Crouzet (Mouser Electronics)
  • CROUZET (COMPTE
  • CRYDOM-CROUZET CONTROLS AND SSR