3M 810 25MM

Sealing Tape Matte Cellulose Acetate
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorClear
Dimensions
Height66 m

Documents

Download datasheets and manufacturer documentation for 3M 810 25MM.

Newark
Datasheet1 page16 years ago

Inventory History

3 month trend:
-45.65%

Engineering Resources

View Evaluation kits and Reference designs for 3M 810 25MM.

Descriptions

Descriptions of 3M 810 25MM provided by its distributors.

Sealing Tape Matte Cellulose Acetate
Avnet Japan
密封胶带, 66M X 25MM;
SEALING TAPE, 66M X 25MM; Tape Type: Sealing; Tape Backing Material: Cellulose; Tape Width - Metric: 25mm; Tape Width - Imperial: 1"; Tape Length - Metric: 66m; Tape Length - Imperial: 216ft; Tape Colour: Transparent; Product Range: 810- Series; Colour: Clear; External Length / Height: 66m; Height: 66m; Tape Width: 25mm

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M COMPANY
  • 3M (TC)
  • MMM
  • 3M TOUCH SYSTEMS
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M GROUP
  • 3M Scotch
  • 3M Electronic Specialty
  • 3M PREFERRED CONVERTER
  • 3M Electronics
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M-SCC
  • 3M Electrical Products

Technical Specifications

Physical
ColorClear
Dimensions
Height66 m

Documents

Download datasheets and manufacturer documentation for 3M 810 25MM.

Newark
Datasheet1 page16 years ago

Compliance

Environmental Classification
Compliance Statements
Conflict Mineral Statement4 pages11 years ago