Ohmite 80F49R9

Res Wirewound 49.9 Ohm 1% 10W ±20ppm/°C Conformal Silicone Ceramic AXL
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
CompositionWirewound
Max Operating Temperature275 °C
Max Power Dissipation10 W
Min Operating Temperature25 °C
Number of Terminations2
PackagingBulk
Power Rating10 W
Resistance49.9 Ω
Temperature Coefficient20 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating1 kV
Dimensions
Diameter10.3 mm
Length46.8122 mm

Documents

Download datasheets and manufacturer documentation for Ohmite 80F49R9.

Master Electronics
Datasheet2 pages9 years ago
Sager Electronics
Datasheet1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page17 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Ohmite 80F49R9.

Related Parts

Descriptions

Descriptions of Ohmite 80F49R9 provided by its distributors.

Res Wirewound 49.9 Ohm 1% 10W ±20ppm/°C Conformal Silicone Ceramic AXL
10W 49.9 Ohms Silicone 1%/Box Ohmite |Ohmite 80F49R9
80 SER. RES AXL 49.9R 10W 1%

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHM
  • OHMITE MANUFACTURING
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • Ohmite / ARCOL
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • OHMITE CERAMICS RESISTOR DIV
  • OHMITE HOLDING LLC
  • OHMITE/78'S
  • OHMITE Corporation

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
CompositionWirewound
Max Operating Temperature275 °C
Max Power Dissipation10 W
Min Operating Temperature25 °C
Number of Terminations2
PackagingBulk
Power Rating10 W
Resistance49.9 Ω
Temperature Coefficient20 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating1 kV
Dimensions
Diameter10.3 mm
Length46.8122 mm

Documents

Download datasheets and manufacturer documentation for Ohmite 80F49R9.

Master Electronics
Datasheet2 pages9 years ago
Sager Electronics
Datasheet1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page17 years ago

Compliance

Environmental Classification
RoHSNon-Compliant