Johanson 8052

Cap Trimmer Ceramic 0.8/10pF 250V Top Adj 125°C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
80521
1d
80520
2d
80520
22h

Technical Specifications

Physical
Case/PackageCeramic
MountThrough Hole
Technical
Capacitance1 pF
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Voltage Rating250 V
Voltage Rating (DC)250 V

Documents

Download datasheets and manufacturer documentation for Johanson 8052.

Newark
Datasheet4 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Johanson 8052.

Related Parts

Descriptions

Descriptions of Johanson 8052 provided by its distributors.

Cap Trimmer Ceramic 0.8/10pF 250V Top Adj 125°C
CAPACITOR TRIMMER 1PF-10PF, 250V
Hook-up Wire 1Conductors 24AWG 0.55mm Bare Copper Bulk
250 VDC (500 VDC Test) >10⁶ MΩ -65º C to 125º C

Manufacturer Aliases

Johanson has several brands around the world that distributors may use as alternate names. Johanson may also be known as the following names:

  • JOHANSON DIELECTRICS
  • Johanson Dielectrics Inc
  • Johanson Technology Inc
  • JOHANSON TECHNOLOGY
  • JOHANSON MANUFACTURING
  • JDI
  • JOH
  • JOHAN
  • JMC
  • JOHANS
  • JOHANSON TECH
  • JOHANSO
  • JOHA
  • JOHANSEN
  • JOHN
  • JOHANSON DIELECTRIC
  • JTI
  • JHANSN
  • JOHANSON MANUFACTURI
  • JOHANSON MANUFACTURING CORP
  • JOHANSON MFG
  • Knowles - Johanson Manufacturing
  • JOHANSON DIE
  • JOHANNSON
  • Johanson Technology Distributor
  • Johanson Technology Inc.

Technical Specifications

Physical
Case/PackageCeramic
MountThrough Hole
Technical
Capacitance1 pF
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Voltage Rating250 V
Voltage Rating (DC)250 V

Documents

Download datasheets and manufacturer documentation for Johanson 8052.

Newark
Datasheet4 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant