E-Switch 800SP8B7M7RE

Pushbutton Switch, SPDT, ON-(ON), 0.4 VA, 20V, PC Pin, 800 Series | E-Switch 800SP8B7M7RE
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Housing MaterialStainless Steel
Mechanical Life50 kcycles
MountThrough Hole, Vertical
Technical
Contact Current Rating3 A
Electrical Life50 kcycles
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Positions2
Power Rating400 mW
Switch FunctionOn-Mom
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V

Documents

Download datasheets and manufacturer documentation for E-Switch 800SP8B7M7RE.

TME
Datasheet1 page12 years ago
Electro Sonic
Datasheet5 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for E-Switch 800SP8B7M7RE.

Related Parts

Descriptions

Descriptions of E-Switch 800SP8B7M7RE provided by its distributors.

Pushbutton Switch, SPDT, ON-(ON), 0.4 VA, 20V, PC Pin, 800 Series | E-Switch 800SP8B7M7RE
ESWCH 800SP8B7M7RE Switches > Pushbutton > SubMiniature Push
Pushbutton Switches SPDT ON(ON) PC MNT
Ea Rohs Compliant: Yes |E-Switch 800SP8B7M7RE

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Housing MaterialStainless Steel
Mechanical Life50 kcycles
MountThrough Hole, Vertical
Technical
Contact Current Rating3 A
Electrical Life50 kcycles
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Positions2
Power Rating400 mW
Switch FunctionOn-Mom
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V

Documents

Download datasheets and manufacturer documentation for E-Switch 800SP8B7M7RE.

TME
Datasheet1 page12 years ago
Electro Sonic
Datasheet5 pages16 years ago

Compliance

Environmental Classification
RoHSCompliant