📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Dialight 800-1030-0333-504

Panel Mount Indicator Yellow LED 0.49" Press-To-Test Radial 800 Series | Dialight 800-1030-0333-504
$ 56.43
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 800-1030-0333-504.

IHS

Datasheet1 page27 years ago

Sager Electronics

Farnell

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-48.86%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

LED; Yellow;10mcd;2mmx5mm Rectangular;150mA;2.1V;110deg;585nm;Diffused | Lumex SSL-LX2573YD
LED; Yellow;30mcd;0.232In.;T 1-3/4;150mA;2.1V;60deg;585nm;Diffused | Lumex SSL-LX5093YD
Dialight521-9321F
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm

Descriptions

Descriptions of Dialight 800-1030-0333-504 provided by its distributors.

Panel Mount Indicator Yellow LED 0.49" Press-To-Test Radial 800 Series | Dialight 800-1030-0333-504
Single Color LED, Yellow, T-1 3/4
Complete Assemblies for Panel Mount Indicator Lamps PRESS TO TEST IND
Indicator Pnl-Mnt LED Yellow T-1
RS APAC
800 Series Dimming Press to Test Red Indicator
DIAL PRESS TO TEST IND;30-MOQ / CAT 7
LAMP, INDICATOR, INCANDESCENT, T-1 3/4,; LAMP, INDICATOR, INCANDESCENT, T-1 3/4, YEL; Lamp Base Type: Midget Flange; Mounting Hole Dia: 11.9mm; Current Rating: -; Supply Voltage: 28V; Lens Shape: -; Product Range: -; Bulb Size
Lamp, Indicator, Incandescent, T-1 3/4, Yel; Base Para Iluminación, Tipo:Midget Flange; Diámetro Del Agujero De Montaje.:11.9Mm; Intensidad Nominal:-; Tensión De Alimentación:28V; Lente, Perfil:-; Color:Yellow |Dialight 800-1030-0333-504

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DAILIGHT
  • DIALIGH
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT (VA)
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80010300333504