Mill-Max 800-10-034-62-001000

STANDARD SOCKET HEADER, 34 Pins, Gold over Nickel | Mill-Max 800-10-034-62-001000

Price and Stock

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
MountThrough Hole
Technical
Connector TypeMale Pin
Number of Positions34
Number of Rows1
PackagingBulk
TerminationPress-Fit
Dimensions
Contact Mating Length4.8514 mm
Pitch2.54 mm

Engineering Resources

View Evaluation kits and Reference designs for Mill-Max 800-10-034-62-001000.

Related Parts

Descriptions

Descriptions of Mill-Max 800-10-034-62-001000 provided by its distributors.

STANDARD SOCKET HEADER, 34 Pins, Gold over Nickel | Mill-Max 800-10-034-62-001000
Headers & Wire Housings STANDARD PIN HEADER
CONN HEADER VERT 34POS 2.54MM
STANDARD PIN HEADER

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MILL-MAX MANUF CORP
  • *MILL-MAX (48 PINS)
  • Mill-Max Manufacturing Corpora

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
MountThrough Hole
Technical
Connector TypeMale Pin
Number of Positions34
Number of Rows1
PackagingBulk
TerminationPress-Fit
Dimensions
Contact Mating Length4.8514 mm
Pitch2.54 mm

Compliance

Environmental Classification
RoHSCompliant