Mill-Max 800-10-034-10-002000

STANDARD PIN HEADER, 34 Pins, Gold over Nickel | Mill-Max 800-10-034-10-002000

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialPlastic
MountThrough Hole
Technical
Connector TypeMale Pin
Number of Contacts34
Number of Positions34
Number of Rows1
PackagingBulk
TerminationSolder
Dimensions
Contact Mating Length3.6068 mm
Height3.18 mm
Length86.4 mm
Pitch2.54 mm
Width2.54 mm

Engineering Resources

View Evaluation kits and Reference designs for Mill-Max 800-10-034-10-002000.

Related Parts

Descriptions

Descriptions of Mill-Max 800-10-034-10-002000 provided by its distributors.

STANDARD PIN HEADER, 34 Pins, Gold over Nickel | Mill-Max 800-10-034-10-002000
Headers & Wire Housings STANDARD PIN HEADER
CONN HEADER VERT 34POS 2.54MM
STANDARD PIN HEADER
VALUE ADD ITEM

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MILL-MAX MANUF CORP
  • *MILL-MAX (48 PINS)
  • Mill-Max Manufacturing Corpora

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialPlastic
MountThrough Hole
Technical
Connector TypeMale Pin
Number of Contacts34
Number of Positions34
Number of Rows1
PackagingBulk
TerminationSolder
Dimensions
Contact Mating Length3.6068 mm
Height3.18 mm
Length86.4 mm
Pitch2.54 mm
Width2.54 mm

Compliance

Environmental Classification
RoHSCompliant