Finder 80.01.0.240.0000

Finder 80.01.0.240.0000 Time Delay Relay, Timer, 1 changeover contact IP20
Datasheet

Price and Stock

Technical Specifications

Physical
Number of Pins6
Technical
Coil Voltage (AC)240 V
Coil Voltage (DC)240 V
Current Rating16 A
Power Rating1.8 W
Switching Current16 A
Switching Voltage400 V
Voltage Rating (AC)250 V
Dimensions
Height84 mm
Width17.5 mm

Documents

Download datasheets and manufacturer documentation for Finder 80.01.0.240.0000.

Farnell
Datasheet8 pages7 years ago
Newark
Datasheet165 pages22 years ago
Datasheet8 pages11 years ago
TME
Datasheet8 pages9 years ago
Datasheet12 pages1 year ago
Datasheet1 page6 years ago
Datasheet8 pages9 years ago
element14 APAC
Datasheet8 pages11 years ago
SOS electronic
Datasheet12 pages1 year ago
Datasheet8 pages15 years ago
Burklin Elektronik
Datasheet12 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages11 years ago

Inventory History

3 month trend:
-10.86%

Engineering Resources

View Evaluation kits and Reference designs for Finder 80.01.0.240.0000.

Descriptions

Descriptions of Finder 80.01.0.240.0000 provided by its distributors.

Finder 80.01.0.240.0000 Time Delay Relay, Timer, 1 changeover contact IP20
Time Delay Relay SPDT, Multi-Function, 0.1 Sec., 240V, 16A, IP21, 80 Series | Finder 80.01.0.240.0000
TIME DELAY RELAY, SPDT, 0.1S-24H, SCREW; Product Range: 80 Series; Timer Functions: Multifunction; Time Min: 0.1s; Time Max: 24h; No. of Timing Ranges: 6Ranges; Timer Output: 1 Changeover Relay; Supply Voltage Max: 240V; Curren
Time Delay Relay, Spdt, 240V; Contact Configuration:Spdt; Nom Input Voltage:240V; Time Min:0.1S; Time Max:20H; Timing Adjustment:Screwdriver Slot; Relay Mounting:Din Rail; Delay Time Range:0.1S To 20H; External Depth:56.5Mm Rohs Compliant: Yes |Finder 80.01.0.240.0000
Contact Configuration = 1CO / Switching Current - AC A = 16 / Switching Voltage - AC V = 250 / Switching Power - AC kVA = 4 / Mode of Operation = Interval / Mode of Operation = Interval with Control Signal ON / Mode of Operation = OFF-Delay with Control Signal / Mode of Operation = ON-Delay / Mode of Operation = Symmetrical Flasher / Mode of Operation = ON-OFF-Delay with Control Signal / Number of Functions = 6 / Number of Time Ranges = 6 / Time Setting Min. s = 0.1 / Time Setting Max. h = 20 / Time Delay ms = 50 / Operating Voltage Min. VAC/VDC = 12 / Operating Voltage Max. VAC/VDC = 240 / Termination Type = Screw Terminal / Protection Rating = IP20 / Series = 80.01

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4268945

Technical Specifications

Physical
Number of Pins6
Technical
Coil Voltage (AC)240 V
Coil Voltage (DC)240 V
Current Rating16 A
Power Rating1.8 W
Switching Current16 A
Switching Voltage400 V
Voltage Rating (AC)250 V
Dimensions
Height84 mm
Width17.5 mm

Documents

Download datasheets and manufacturer documentation for Finder 80.01.0.240.0000.

Farnell
Datasheet8 pages7 years ago
Newark
Datasheet165 pages22 years ago
Datasheet8 pages11 years ago
TME
Datasheet8 pages9 years ago
Datasheet12 pages1 year ago
Datasheet1 page6 years ago
Datasheet8 pages9 years ago
element14 APAC
Datasheet8 pages11 years ago
SOS electronic
Datasheet12 pages1 year ago
Datasheet8 pages15 years ago
Burklin Elektronik
Datasheet12 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant