TE Connectivity 8-34109-1

Ring Tongue Terminal 22 - 16 AWG #10 Stud Non-Insulated 100 Pack
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorBlue
Contact MaterialCopper
Contact PlatingTin
MaterialCopper
MountFree Hanging
PlatingTin
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportNo
InsulationNon-Insulated
Material Thickness840 µm
Number of Holes1
PackagingBulk
SealableNo
TerminationCircular
Dimensions
Depth7.14 mm
Inside Diameter1.55 mm
Length14.5796 mm
Stud Diameter4.82 mm
Thickness787.4 µm
Tongue Thickness840 µm
Width7.14 mm
Wire Gauge (Max)16 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-34109-1.

Master Electronics
Datasheet12 pages5 years ago
Datasheet60 pages20 years ago
ShanghaiCT
Technical Drawing1 page7 years ago
TE Connectivity
Technical Drawing1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages3 years ago

Inventory History

3 month trend:
+36.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 8-34109-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 8-34109-1 provided by its distributors.

Ring Tongue Terminal 22 - 16 AWG #10 Stud Non-Insulated 100 Pack
Terminal, Ring Tongue, #10, Crimp; Stud Size - Metric:M5; Stud Size - Imperial:#10; Wire Size Awg Max:16Awg; Conductor Area Csa:1.42Mm²; Product Range:Solistrand Series; Insulator Colour:-; Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 8-34109-1
SOLIS R 22-16 COMM 22-18MIL 10 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 22 – 16 AWG Wire Size: .3 – 1.42 mm² Wire Size: 509 – 3260 CMA Stud Size: #10 Closed Ring Tongue Terminal 22 – 16 AWG .3 – 1.42 mm² 509 – 3260 CMA | Ring Terminal | Part Number: 8-34109-1 | Internal Number: 8-34109-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8341091

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorBlue
Contact MaterialCopper
Contact PlatingTin
MaterialCopper
MountFree Hanging
PlatingTin
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportNo
InsulationNon-Insulated
Material Thickness840 µm
Number of Holes1
PackagingBulk
SealableNo
TerminationCircular
Dimensions
Depth7.14 mm
Inside Diameter1.55 mm
Length14.5796 mm
Stud Diameter4.82 mm
Thickness787.4 µm
Tongue Thickness840 µm
Width7.14 mm
Wire Gauge (Max)16 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-34109-1.

Master Electronics
Datasheet12 pages5 years ago
Datasheet60 pages20 years ago
ShanghaiCT
Technical Drawing1 page7 years ago
TE Connectivity
Technical Drawing1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages3 years ago

Compliance

Environmental Classification
ELVCompliant
Government QualifiedNo
Lead FreeNot Applicable
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago