📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

TE Connectivity / AMP 8-1879663-8

Fixed Resistor, Thin Film, 0.25W, 866ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
$ 0.715
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 8-1879663-8.

Newark

Datasheet4 pages14 years ago
Datasheet3 pages16 years ago

Electro Sonic

TE Connectivity

X-ON

Inventory History

3 month trend:
-1.06%

CAD Models

Download TE Connectivity / AMP 8-1879663-8 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity8-1879663-6
Metal Film Res.-Through Hole H8 825R 0.1% 15Ppm |Holsworthy Te Connectivity 8-1879663-6
TE Connectivity / AMP8-1879663-7
Fixed Resistor, Thin Film, 0.25W, 845ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
TE Connectivity / AMP9-1879663-1
Holco Holsworthy FIXED RESISTOR Axial Through Hole Resistor ±0.1% ±15ppm/C 931Ohm 0.25W 1/4W

Descriptions

Descriptions of TE Connectivity / AMP 8-1879663-8 provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 866ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res Metal Film 866 Ohm 0.1% 1/4W ±15ppm/°C Conformal AXL Thru-Hole Bandoliered
Avnet Japan
RES, 866R, 0.10%, 250MW, AXIAL; Resistance: 866ohm; Product Range: H8 Series; Power Rating: 250mW; Resistance Tolerance: ± 0.1%; Resistor Case Style: Axial Leaded; Voltage Rating: 350V; Resistor Element Material: Metal Film; Te
Special Order: H8 866R 0.1% 15PPM Resistance Value: 866 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 866 Ω Thin Film Precision Resistor .1 % | Part Number: H8866RBYA | Internal Number: 8-1879663-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • H8866RBYA