Cinch Connectivity Solutions 8-140

Series 140 Open Bottom Double Row Barrier Block 8 Position Screw #16 AWG Bulk
$ 7.639
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions 8-140.

IHS

Datasheet3 pages3 years ago
Datasheet3 pages5 years ago
Datasheet3 pages8 years ago
Datasheet3 pages9 years ago

JRH Electronics

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-45.84%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-07-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Terminal Block Double Row 6P 300V 20A Screw Terminal 14 AWG Terminal Capacity
Double Row 3 Position 2 Holes Terminal Block 30A 300V Max #6-32 SCREWS
15A Connector Barrier Block 8 Position 9.53mm Pitch Straight Panel Mount
TE Connectivity1546306-8
Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s)
TE Connectivity1546670-8
Conn;Term Strip;Barrier;8Pole;11.10mmPitch;DBLRow;22-14;Series1546670;25A;300V
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s)

Descriptions

Descriptions of Cinch Connectivity Solutions 8-140 provided by its distributors.

Series 140 Open Bottom Double Row Barrier Block 8 Position Screw #16 AWG Bulk
Terminal Block Barrier Style 15A 250V 8P
Connector Barrier Strip 8 Position 9.53mm Pitch Straight Panel Mount 15A
Terminal Block,16 Contacts,0.375 Pitch
Conn Barrier Strip 16 POS 9.53mm Screw ST Panel Mount 15A
CONN TERM STRIP BARRIER 8 0.375IN DBLROW 16AWG(MAX) SERIES140 15A 250V
Barrier Terminal Blocks 8 TERMINALS .375
PANEL MOUNT TERMINAL BLOCKS CONNECTORS;
CONN BARRIER STRIP 8CIRC 0.375"
TERMINAL BLOCK, BARRIER, 8 POSITION, 16AWG; No. of Rows:2 Row; No. of Positions:8Positions; Wire Size AWG Min:-; Wire Size AWG Max:16AWG; Pitch Spacing:9.53mm; Rated Current:15A; Rated Voltage:250V; P 28F706

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-140.
  • 8140