Distributor | SKU | Min | Pkg | |||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|
element14 APAC | 1842085 | 882 | 1 | Cut Tape | 4h | |||||||
Farnell | 1842085 | 882 | 1 | Cut Tape | 15h | |||||||
Mouser | 717-7W-100.000MBB-T | 801 | 1 | Tape & Reel | ||||||||
Esaler Electronic | 7W-100.000MBB-T | 0 | >1wk | |||||||||
QUARKTWIN TECHNOLOGY LTD | 7W-100.000MBB-T | Contact | 20h |
Descriptions of TXC 7W-100.000MBB-T provided by its distributors.
TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names: