Current Measuring Range = 10 A / Voltage Measuring Range = 400 V / Frequency Range Min. Hz = 45 / Frequency Range Max. Hz = 65 / Operating Voltage Min. V = 24 / Operating Voltage Max. V = 230 / Number of Phases = 3 / Mounting Type = Panel Mount / Interface Type = RS485 / Interface Type = PROFIBUS DP / Interface Type = MODBUS RTU / Display Type = LCD / Panel Cut-Out Width mm = 92 / Panel Cut-Out Height mm = 92 / Protection Rating = IP41 / Series = SICAM P50