TXC 7A-16.000MBBK-T

Crystal 16MHz ±50ppm (Tol) ±50ppm (Stability) 20pF FUND 50Ohm 2-Pin SMD T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
ESR (Equivalent Series Resistance)50 Ω
Frequency16 MHz
Frequency Stability50 ppm
Frequency Tolerance0.005 %
Load Capacitance20 pF
Max Operating Temperature70 °C
Min Operating Temperature-40 °C
PackagingTape & Reel
Schedule B8541600080
Tolerance0.005 %
Dimensions
Height1.3462 mm
Length5.0038 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for TXC 7A-16.000MBBK-T.

Upverter
Datasheet1 page15 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TXC 7A-16.000MBBK-T.

Related Parts

Descriptions

Descriptions of TXC 7A-16.000MBBK-T provided by its distributors.

Crystal 16MHz ±50ppm (Tol) ±50ppm (Stability) 20pF FUND 50Ohm 2-Pin SMD T/R
5.0x3.2 Glass Seal MHz Quartz Xtal -2pad / Ceramic, +/-50ppm @25C, +/-50ppm (-20
CRYSTAL 16.0000MHZ 20PF SMD

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
ESR (Equivalent Series Resistance)50 Ω
Frequency16 MHz
Frequency Stability50 ppm
Frequency Tolerance0.005 %
Load Capacitance20 pF
Max Operating Temperature70 °C
Min Operating Temperature-40 °C
PackagingTape & Reel
Schedule B8541600080
Tolerance0.005 %
Dimensions
Height1.3462 mm
Length5.0038 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for TXC 7A-16.000MBBK-T.

Upverter
Datasheet1 page15 years ago

Compliance

Environmental Classification
RoHSCompliant