TE Connectivity / AMP 796981-9

Conn Terminal Block F 9 POS 7.62mm Screw RA Cable Mount 15A/Contact
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Contact MaterialBronze
Contact PlatingTin
Housing ColorGreen
Housing MaterialPolyamide
MountCable, Free Hanging
Technical
Connector SystemWire-to-Board
Connector TypePlug
Current15 A
Current Rating15 A
Max Current Rating15 A
Max Operating Temperature105 °C
Max Supply Voltage (AC)300 V
Min Operating Temperature-40 °C
Number of Circuits9
Number of Contacts9
Number of Levels1
Number of Positions9
Number of Positions Per Level9
Number of Rows1
Operating Supply Voltage300 V
OrientationRight Angle
PackagingBulk
TerminationScrew
Voltage300 V
Voltage Rating300 V
Voltage Rating (AC)300 V
Dimensions
Depth18.4 mm
Length66.58 mm
Pitch7.62 mm
Thread SizeM3
Wire Gauge (Max)30 AWG
Wire Gauge (Min)30 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 796981-9.

Farnell
Datasheet6 pages13 years ago
TE Connectivity
Datasheet109 pages16 years ago
Datasheet12 pages5 years ago
Technical Drawing1 page13 years ago
Datasheet8 pages0 years ago
ShanghaiCT
Datasheet13 pages4 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 796981-9.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 796981-9 provided by its distributors.

Conn Terminal Block F 9 POS 7.62mm Screw RA Cable Mount 15A/Contact
PCB Terminal Blocks, Plug, Wire-to-Board, 9 Position, .3 in [7.62 mm] Centerline, 1 Row, Side Wire Entry Angle, 30 – 12 AWG Wire Size
Special Order: 9 POS TERMI-BLOK R/A PLUG 7.62 Terminal Block Connector Type: Plug Connector System: Wire-to-Board Number of Positions: 9 Centerline (Pitch): .3 in Centerline (Pitch): 7.62 mm Plug Wire-to-Board 9 .3" | Ampseal Header | .3" | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 796981-9 .

Technical Specifications

Physical
ColorGreen
Contact MaterialBronze
Contact PlatingTin
Housing ColorGreen
Housing MaterialPolyamide
MountCable, Free Hanging
Technical
Connector SystemWire-to-Board
Connector TypePlug
Current15 A
Current Rating15 A
Max Current Rating15 A
Max Operating Temperature105 °C
Max Supply Voltage (AC)300 V
Min Operating Temperature-40 °C
Number of Circuits9
Number of Contacts9
Number of Levels1
Number of Positions9
Number of Positions Per Level9
Number of Rows1
Operating Supply Voltage300 V
OrientationRight Angle
PackagingBulk
TerminationScrew
Voltage300 V
Voltage Rating300 V
Voltage Rating (AC)300 V
Dimensions
Depth18.4 mm
Length66.58 mm
Pitch7.62 mm
Thread SizeM3
Wire Gauge (Max)30 AWG
Wire Gauge (Min)30 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 796981-9.

Farnell
Datasheet6 pages13 years ago
TE Connectivity
Datasheet109 pages16 years ago
Datasheet12 pages5 years ago
Technical Drawing1 page13 years ago
Datasheet8 pages0 years ago
ShanghaiCT
Datasheet13 pages4 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago
Reach Statement1 page5 years ago
Reach Statement1 page5 years ago