TE Connectivity 796709-2

Conn Terminal Block 7 POS 11.12mm Solder ST Thru-Hole 30A/Contact Package
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingTin
Housing ColorBlack
Housing MaterialThermoplastic
Insulation MaterialThermoplastic
MountThrough Hole
Number of Pins7
Technical
Current Rating30 A
Max Current Rating30 A
Max Operating Temperature248 °C
Max Supply Voltage600 V
Min Operating Temperature-40 °C
Number of Circuits7
Number of Contacts7
Number of Levels1
Number of Positions7
Number of Rows1
Number of Wire Entries7
Operating Supply Voltage600 V
OrientationStraight
PackagingBulk
TerminationSolder
Voltage600 V
Voltage Rating600 V
Dimensions
Depth20.32 mm
Length79.629 mm
Pitch11.1 mm
Width79.6 mm
Wire Gauge (Max)18 AWG
Wire Gauge (Min)10 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 796709-2.

Electro Sonic
Technical Drawing1 page13 years ago
Master Electronics
Datasheet69 pages16 years ago
Burklin Elektronik
Datasheet4 pages1 year ago

Inventory History

3 month trend:
+65.19%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 796709-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 796709-2 provided by its distributors.

Conn Terminal Block 7 POS 11.12mm Solder ST Thru-Hole 30A/Contact Package
PCB terminal, 7 pole, 0.326-5.26 mm², 30 A, screw connection, black, 796709-2
Barrier Strips, Tri-Barrier, Double Printed Circuit Pin, Wire-to-Board, 7 Position, 11.1 mm [.438 in] Centerline, 1 Row, 600 V
TERMINAL BLOCK, BARRIER, 7WAYS, 10AWG; No. of Rows:1 Row; No. of Positions:7Ways; Wire Size AWG Min:18AWG; Wire Size AWG Max:10AWG; Pitch Spacing:11.1mm; Rated Current:30A; Rated Voltage:600V; Product Range:-; SVHC:No SV

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 796709-2 .
  • 8DBL-07-002

Technical Specifications

Physical
ColorBlack
Contact PlatingTin
Housing ColorBlack
Housing MaterialThermoplastic
Insulation MaterialThermoplastic
MountThrough Hole
Number of Pins7
Technical
Current Rating30 A
Max Current Rating30 A
Max Operating Temperature248 °C
Max Supply Voltage600 V
Min Operating Temperature-40 °C
Number of Circuits7
Number of Contacts7
Number of Levels1
Number of Positions7
Number of Rows1
Number of Wire Entries7
Operating Supply Voltage600 V
OrientationStraight
PackagingBulk
TerminationSolder
Voltage600 V
Voltage Rating600 V
Dimensions
Depth20.32 mm
Length79.629 mm
Pitch11.1 mm
Width79.6 mm
Wire Gauge (Max)18 AWG
Wire Gauge (Min)10 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 796709-2.

Electro Sonic
Technical Drawing1 page13 years ago
Master Electronics
Datasheet69 pages16 years ago
Burklin Elektronik
Datasheet4 pages1 year ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant