TE Connectivity 796692-2

Conn Terminal Block F 4 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Contact MaterialBrass
Contact PlatingTin
Housing ColorGreen
Housing MaterialPolyamide
MountThrough Hole
PlatingBrass, Tin
Technical
Connector SystemWire-to-Board
Connector TypeReceptacle
Current17.5 A
Current Rating17.5 A
Max Current Rating17.5 A
Max Operating Temperature105 °C
Max Supply Voltage (AC)300 V
Max Voltage Rating (AC)300 V
Min Operating Temperature-40 °C
Number of Circuits2
Number of Contacts4
Number of Levels2
Number of Poles2
Number of Positions2
Number of Positions Per Level2
Number of Rows2
Operating Supply Voltage300 V
OrientationStraight
PackagingBox
TerminationSolder
Voltage300 V
Voltage Rating300 V
Dimensions
Depth21.5 mm
Length13.2 mm
Pitch5.08 mm
Tail Length3.81 mm
Thread SizeM3
Wire Gauge (Max)30 AWG
Wire Gauge (Min)30 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 796692-2.

Farnell
Datasheet109 pages16 years ago
TE Connectivity
Datasheet6 pages13 years ago
Datasheet12 pages16 years ago
Datasheet1 page12 years ago
Datasheet8 pages0 years ago
Future Electronics
Datasheet1 page15 years ago

Inventory History

3 month trend:
+10.85%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 796692-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 796692-2 provided by its distributors.

Conn Terminal Block F 4 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
Termi-Blok Pcb Mount 1&2 2P.5 Rohs Compliant: Yes |Buchanan Te Connectivity 796692-2
Wire to Board 2 Position 5 mm Pitch 30-12 AWG Euro Style Terminal Block
TERM BLK 2P SIDE ENT 5.08MM PCB

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 796692-2.

Technical Specifications

Physical
ColorGreen
Contact MaterialBrass
Contact PlatingTin
Housing ColorGreen
Housing MaterialPolyamide
MountThrough Hole
PlatingBrass, Tin
Technical
Connector SystemWire-to-Board
Connector TypeReceptacle
Current17.5 A
Current Rating17.5 A
Max Current Rating17.5 A
Max Operating Temperature105 °C
Max Supply Voltage (AC)300 V
Max Voltage Rating (AC)300 V
Min Operating Temperature-40 °C
Number of Circuits2
Number of Contacts4
Number of Levels2
Number of Poles2
Number of Positions2
Number of Positions Per Level2
Number of Rows2
Operating Supply Voltage300 V
OrientationStraight
PackagingBox
TerminationSolder
Voltage300 V
Voltage Rating300 V
Dimensions
Depth21.5 mm
Length13.2 mm
Pitch5.08 mm
Tail Length3.81 mm
Thread SizeM3
Wire Gauge (Max)30 AWG
Wire Gauge (Min)30 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 796692-2.

Farnell
Datasheet109 pages16 years ago
TE Connectivity
Datasheet6 pages13 years ago
Datasheet12 pages16 years ago
Datasheet1 page12 years ago
Datasheet8 pages0 years ago
Future Electronics
Datasheet1 page15 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement1 page5 years ago
Rohs Statement2 pages11 years ago