TE Connectivity 796644-6

PCB terminal, 6 pole, pitch 5 mm, AWG 30-12, 15 A, pin, green, 796644-6
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Contact PlatingTin
Housing ColorGreen
Housing MaterialPolyamide
MountThrough Hole
Technical
Connector SystemWire-to-Board
Connector TypeHeader
Current15 A
Current Rating15 A
GenderMale
Max Current Rating15 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)300 V
Min Operating Temperature-40 °C
Number of Contacts6
Number of Levels1
Number of Poles6
Number of Positions6
Number of Positions Per Level6
Number of Rows1
Operating Supply Voltage300 V
OrientationRight Angle
PackagingBox
TerminationSolder
Voltage300 V
Voltage Rating300 V
Voltage Rating (AC)300 V
Dimensions
Depth12 mm
Length32 mm
Pitch5 mm
Tail Length3.5 mm
Wire Gauge (Max)12 AWG
Wire Gauge (Min)30 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 796644-6.

Farnell
Datasheet6 pages13 years ago
TE Connectivity
Datasheet2 pages11 years ago
Datasheet8 pages0 years ago
Master Electronics
Datasheet12 pages16 years ago
Datasheet109 pages16 years ago
Datasheet12 pages5 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
ShanghaiCT
Datasheet13 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet1 page12 years ago
Datasheet2 pages17 years ago

Inventory History

3 month trend:
+113%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 796644-6.

Related Parts

Descriptions

Descriptions of TE Connectivity 796644-6 provided by its distributors.

PCB terminal, 6 pole, pitch 5 mm, AWG 30-12, 15 A, pin, green, 796644-6
Header Shrouded 6 Position 5 mm Pitch Euro Style Terminal Block
CONNECTORS,TERMINAL BLOCK,6 POS,5.0MM,RIGHT ANGLE
Conn Shrouded Header (4 Sides) HDR 6 POS 5mm Solder RA Side Entry Thru-Hole Box
PIN HEADER, EUROSTYLE, 6 POSITION, 5MM
Gender:header; Pitch Spacing:5Mm; No. Of Positions:6Positions; Rated Current:15A; Rated Voltage:300V; Block Orientation:through Hole Right Angle; Product Range:-; Body Material:polyamide 6/6; Colour:green; No. Of Contacts:6Contacts Rohs Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 796644-6 .
  • 796644-6.

Technical Specifications

Physical
ColorGreen
Contact PlatingTin
Housing ColorGreen
Housing MaterialPolyamide
MountThrough Hole
Technical
Connector SystemWire-to-Board
Connector TypeHeader
Current15 A
Current Rating15 A
GenderMale
Max Current Rating15 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)300 V
Min Operating Temperature-40 °C
Number of Contacts6
Number of Levels1
Number of Poles6
Number of Positions6
Number of Positions Per Level6
Number of Rows1
Operating Supply Voltage300 V
OrientationRight Angle
PackagingBox
TerminationSolder
Voltage300 V
Voltage Rating300 V
Voltage Rating (AC)300 V
Dimensions
Depth12 mm
Length32 mm
Pitch5 mm
Tail Length3.5 mm
Wire Gauge (Max)12 AWG
Wire Gauge (Min)30 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 796644-6.

Farnell
Datasheet6 pages13 years ago
TE Connectivity
Datasheet2 pages11 years ago
Datasheet8 pages0 years ago
Master Electronics
Datasheet12 pages16 years ago
Datasheet109 pages16 years ago
Datasheet12 pages5 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
ShanghaiCT
Datasheet13 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet1 page12 years ago
Datasheet2 pages17 years ago

Compliance

Environmental Classification
ApprovalsUL
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago