TE Connectivity 794617-8

Connector, Soft Shell; Nylon; Receptacle; Black; 8; Dual; 0.118 in.; UL 94V-0
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Housing ColorBlack
Housing MaterialNylon
MaterialNylon
MountFree Hanging
Number of Pins8
Technical
Connector SystemWire-to-Board
Connector TypeSocket
Contact GenderFemale
Contact Resistance20 mΩ
Contact RetentionWithout
Contact StyleSocket
Current Rating5 A
Fastening TypeLatch
GenderReceptacle
Insulation Resistance1 GΩ
Max Current Rating5 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-40 °C
Number of Contacts8
Number of Positions8
Number of Rows2
Operating Supply Voltage250 V
OrientationStraight
PackagingBulk
Schedule B8538907080
SealableNo
TerminationCrimp
VDE TestedYes
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Depth14.04 mm
Height11.7 mm
Lead Pitch3 mm
Length13 mm
Pitch2.9972 mm
Row Spacing118 µm
Width11.7 mm
Wire/Cable Gauge20 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 794617-8.

Newark
Datasheet6 pages12 years ago
Datasheet1 page17 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Electro Sonic
Datasheet134 pages16 years ago
Datasheet8 pages2 years ago
Sager Electronics
Technical Drawing1 page5 years ago
Technical Drawing1 page4 years ago
TE Connectivity
Technical Drawing1 page11 years ago
Technical Drawing1 page7 years ago
Datasheet18 pages11 years ago
Datasheet7 pages13 years ago
Burklin Elektronik
Datasheet6 pages7 years ago
Datasheet134 pages16 years ago
TME
Datasheet1 page8 years ago
Future Electronics
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet1 page18 years ago
Upverter
Datasheet134 pages16 years ago
Jameco
Datasheet2 pages17 years ago
Farnell
Datasheet1 page18 years ago

Inventory History

3 month trend:
+8.19%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 794617-8.

Related Parts

Descriptions

Descriptions of TE Connectivity 794617-8 provided by its distributors.

Connector, Soft Shell; Nylon; Receptacle; Black; 8; Dual; 0.118 in.; UL 94V-0
Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
Plug & Socket Housing, Receptacle, Nylon; Product Range:Micro Mate-N-Lok Series; Gender:Receptacle; No. Of Positions:8Positions; Pitch Spacing:3Mm; For Use With:Micro Mate-N-Lok Connectors; Body Material:Nylon; Colour:Black Rohs Compliant: Yes |Amp Te Connectivity 794617-8.
8POS,MICRO MNL,RCPT HSG Rectangular Power Connector Type: Housing Connector & Housing Type: Receptacle Connector System: Wire-to-Wire Wire-to-Board Number of Positions: 8 Centerline (Pitch): .118 in Housing Receptacle Wire-to-Wire 8 | Rectangular Power Connector | Part Number: 794617-8 | Internal Number: 794617-8 | .118" | TE Connectivity
Positions = 8 / Rows = 2 / Pitch mm = 3 / Contact Gender = Socket / Gender = Receptacle / Termination Type = Crimp / Mounting Type = Cable Mount / Body Orientation = Straight / Housing Material = Polyamide / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = VDE / Standards Met = UL Listed / Current Rating A = 5 / Voltage Rating VAC = 250 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 794617-8.

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Housing ColorBlack
Housing MaterialNylon
MaterialNylon
MountFree Hanging
Number of Pins8
Technical
Connector SystemWire-to-Board
Connector TypeSocket
Contact GenderFemale
Contact Resistance20 mΩ
Contact RetentionWithout
Contact StyleSocket
Current Rating5 A
Fastening TypeLatch
GenderReceptacle
Insulation Resistance1 GΩ
Max Current Rating5 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-40 °C
Number of Contacts8
Number of Positions8
Number of Rows2
Operating Supply Voltage250 V
OrientationStraight
PackagingBulk
Schedule B8538907080
SealableNo
TerminationCrimp
VDE TestedYes
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Depth14.04 mm
Height11.7 mm
Lead Pitch3 mm
Length13 mm
Pitch2.9972 mm
Row Spacing118 µm
Width11.7 mm
Wire/Cable Gauge20 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 794617-8.

Newark
Datasheet6 pages12 years ago
Datasheet1 page17 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Electro Sonic
Datasheet134 pages16 years ago
Datasheet8 pages2 years ago
Sager Electronics
Technical Drawing1 page5 years ago
Technical Drawing1 page4 years ago
TE Connectivity
Technical Drawing1 page11 years ago
Technical Drawing1 page7 years ago
Datasheet18 pages11 years ago
Datasheet7 pages13 years ago
Burklin Elektronik
Datasheet6 pages7 years ago
Datasheet134 pages16 years ago
TME
Datasheet1 page8 years ago
Future Electronics
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet1 page18 years ago
Upverter
Datasheet134 pages16 years ago
Jameco
Datasheet2 pages17 years ago
Farnell
Datasheet1 page18 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page9 years ago
Rohs Statement1 page11 years ago