TE Connectivity 794058-1

Connector Socket Brass Pre-Tin 600 VAC 9.5 A 30 to 26 AWG 0.039 in. | TE Connectivity 794058-1
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package600
Contact MaterialBrass
Contact PlatingTin
Housing MaterialPlastic
MaterialBrass
MountCable
PlatingTin
Technical
Circuit ApplicationPower
Connector SystemWire-to-Wire
Connector TypeSocket
Contact Current Rating11.2 A
Contact GenderFemale
Contact RetentionWith
Contact StyleSocket
Current Rating9.5 A
GenderFemale
Max Current Rating11.2 A
Max Operating Temperature221 °C
Min Operating Temperature-67 °C
Number of Positions1
Operating Supply Voltage600 V
OrientationStraight
PackagingBulk
ShieldingUnshielded
TerminationCrimp
VDE TestedYes
Voltage Rating600 V
Voltage Rating (AC)600 V
Wire/Cable TypeDiscrete
Dimensions
Depth2.67 mm
Height1.93 mm
Insulation Diameter1.27 mm
Length17.12 mm
Wire/Cable Diameter1.27 mm
Wire/Cable Gauge26 AWG
Wire Gauge (Max)30 AWG
Wire Gauge (Min)26 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 794058-1.

element14 APAC
Datasheet6 pages12 years ago
Sager Electronics
Technical Drawing1 page15 years ago
Master Electronics
Datasheet37 pages16 years ago
Datasheet134 pages16 years ago
TE Connectivity
Instruction Sheet7 pages4 years ago
Datasheet12 pages13 years ago
Electro Sonic
Datasheet4 pages19 years ago
Burklin Elektronik
Datasheet6 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages15 years ago
Datasheet2 pages18 years ago
Future Electronics
Datasheet4 pages19 years ago
Verical
Datasheet1 page18 years ago

Inventory History

3 month trend:
-43.34%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 794058-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 794058-1 provided by its distributors.

Connector Socket Brass Pre-Tin 600 VAC 9.5 A 30 to 26 AWG 0.039 in. | TE Connectivity 794058-1
Contact, Socket, 30-26Awg, Crimp; Product Range:Mini Universal Mate-N-Lok Series; Contact Gender:Socket; Contact Termination Type:Solder; Wire Size Awg Max:26Awg; Contact Plating:Tin Plated Contacts; Wire Size Awg Min:30Awg Rohs Compliant: Yes |Amp Te Connectivity 794058-1
MINI UMNL SOK L/P Contact Type: Socket Contact Mating Area Plating Material: Tin Wire Contact Termination Area Plating Material: Pre-Tin Operating Voltage: 600 VAC Operating Voltage: 600 VDC Socket Tin Pre-Tin 600 VAC | Connector Contact | Part Number: 794058-1 | Internal Number: 794058-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 794058-1.

Technical Specifications

Physical
Case/Package600
Contact MaterialBrass
Contact PlatingTin
Housing MaterialPlastic
MaterialBrass
MountCable
PlatingTin
Technical
Circuit ApplicationPower
Connector SystemWire-to-Wire
Connector TypeSocket
Contact Current Rating11.2 A
Contact GenderFemale
Contact RetentionWith
Contact StyleSocket
Current Rating9.5 A
GenderFemale
Max Current Rating11.2 A
Max Operating Temperature221 °C
Min Operating Temperature-67 °C
Number of Positions1
Operating Supply Voltage600 V
OrientationStraight
PackagingBulk
ShieldingUnshielded
TerminationCrimp
VDE TestedYes
Voltage Rating600 V
Voltage Rating (AC)600 V
Wire/Cable TypeDiscrete
Dimensions
Depth2.67 mm
Height1.93 mm
Insulation Diameter1.27 mm
Length17.12 mm
Wire/Cable Diameter1.27 mm
Wire/Cable Gauge26 AWG
Wire Gauge (Max)30 AWG
Wire Gauge (Min)26 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 794058-1.

element14 APAC
Datasheet6 pages12 years ago
Sager Electronics
Technical Drawing1 page15 years ago
Master Electronics
Datasheet37 pages16 years ago
Datasheet134 pages16 years ago
TE Connectivity
Instruction Sheet7 pages4 years ago
Datasheet12 pages13 years ago
Electro Sonic
Datasheet4 pages19 years ago
Burklin Elektronik
Datasheet6 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages15 years ago
Datasheet2 pages18 years ago
Future Electronics
Datasheet4 pages19 years ago
Verical
Datasheet1 page18 years ago

Compliance

Environmental Classification
ApprovalsUL
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet1 page10 years ago