TE Connectivity 794019-1

.062 Soft-Shell Pin & Socket, Contacts(Pre-Tinned Brass), Socket, for 30-24AWG
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package062
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyester
MountCable, Through Hole
Technical
Circuit ApplicationPower
Connector SystemWire-to-Wire
Connector TypeConnector, PCB, Power, Socket
Contact Current Rating9 A
Contact GenderFemale
Contact RetentionWith
Contact StyleSocket
Current Rating7 A
GenderFemale
Max Current Rating7 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-67 °C
Number of Contacts1
Number of Positions1
Number of Rows1
Operating Supply Voltage250 V
OrientationStraight
PackagingBulk
TerminationCrimp
VDE TestedNo
Voltage Rating250 V
Wire/Cable TypeDiscrete
Dimensions
Depth2.67 mm
Height8.38 mm
Insulation Diameter1.52 mm
Length16.76 mm
Pitch2.54 mm
Wire/Cable Diameter1.524 mm
Wire/Cable Gauge24 AWG
Wire Gauge (Max)24 AWG
Wire Gauge (Min)24 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 794019-1.

Master Electronics
Datasheet134 pages16 years ago
TE Connectivity
Datasheet1 page26 years ago
Datasheet5 pages13 years ago
Datasheet6 pages13 years ago
element14 APAC
Datasheet1 page15 years ago
Jameco
Datasheet6 pages17 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages15 years ago
Arrow Electronics
Datasheet134 pages16 years ago

Inventory History

3 month trend:
-31.18%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 794019-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 794019-1 provided by its distributors.

.062 Soft-Shell Pin & Socket, Contacts(Pre-Tinned Brass), Socket, for 30-24AWG
Contact, Socket, 30-24Awg, Crimp; Product Range:Commercial 0.062" Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:24Awg; Contact Plating:Tin Plated Contacts; Wire Size Awg Min:30Awg Rohs Compliant: Yes |Amp Te Connectivity 794019-1
.062 CP&S SOK PTPBR L/P 30-24 Contact Type: Socket Contact Mating Area Plating Material: Tin Wire Contact Termination Area Plating Material: Pre-Tin Operating Voltage: 250 VAC Contact Retention Within Housing: With Socket Tin Pre-Tin 250 VAC | Connector Contact | Part Number: 794019-1 | Internal Number: 794019-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 794019-1 .

Technical Specifications

Physical
Case/Package062
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyester
MountCable, Through Hole
Technical
Circuit ApplicationPower
Connector SystemWire-to-Wire
Connector TypeConnector, PCB, Power, Socket
Contact Current Rating9 A
Contact GenderFemale
Contact RetentionWith
Contact StyleSocket
Current Rating7 A
GenderFemale
Max Current Rating7 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-67 °C
Number of Contacts1
Number of Positions1
Number of Rows1
Operating Supply Voltage250 V
OrientationStraight
PackagingBulk
TerminationCrimp
VDE TestedNo
Voltage Rating250 V
Wire/Cable TypeDiscrete
Dimensions
Depth2.67 mm
Height8.38 mm
Insulation Diameter1.52 mm
Length16.76 mm
Pitch2.54 mm
Wire/Cable Diameter1.524 mm
Wire/Cable Gauge24 AWG
Wire Gauge (Max)24 AWG
Wire Gauge (Min)24 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 794019-1.

Master Electronics
Datasheet134 pages16 years ago
TE Connectivity
Datasheet1 page26 years ago
Datasheet5 pages13 years ago
Datasheet6 pages13 years ago
element14 APAC
Datasheet1 page15 years ago
Jameco
Datasheet6 pages17 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages15 years ago
Arrow Electronics
Datasheet134 pages16 years ago

Compliance

Environmental Classification
ApprovalsUL
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago