Bourns 7914J-SW3-000

Switch - 4MM Sealed Key
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingSilver
Technical
Current Rating100 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Operating Force2.9 N
Throw ConfigurationSPST
Voltage Rating (DC)16 V

Documents

Download datasheets and manufacturer documentation for Bourns 7914J-SW3-000.

Electro Sonic
Datasheet2 pages7 years ago

Engineering Resources

View Evaluation kits and Reference designs for Bourns 7914J-SW3-000.

Descriptions

Descriptions of Bourns 7914J-SW3-000 provided by its distributors.

SWITCH - 4MM SEALED KEY

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingSilver
Technical
Current Rating100 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Operating Force2.9 N
Throw ConfigurationSPST
Voltage Rating (DC)16 V

Documents

Download datasheets and manufacturer documentation for Bourns 7914J-SW3-000.

Electro Sonic
Datasheet2 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago