Bourns 7914J-1-024

Switch Tactile N.O. SPST Flush Round Button J-Hook 0.1A 16VAC 16VDC 100000Cycle 2.94N SMD Tube
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialRubber
Case/PackageSMD/SMT
Contact MaterialGold
Contact PlatingSilver
Mechanical Life100 kcycles
MountSurface Mount
Technical
Current Rating100 mA
Illumination TypeNon-Illuminated
Max Current Rating100 mA
Max Operating Temperature125 °C
Max Voltage Rating (DC)16 V
Min Operating Temperature-55 °C
Operating Force2.94 N
OrientationStraight
Schedule B8536509065
Switch FunctionOff-Mom
TerminationJ-Hook
Throw ConfigurationSPST
Voltage Rating (DC)16 V
Dimensions
Depth5 mm
Length5 mm

Documents

Download datasheets and manufacturer documentation for Bourns 7914J-1-024.

Burklin Elektronik
Datasheet4 pages2 years ago
Datasheet2 pages7 years ago
_legacy Avnet
Datasheet2 pages12 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Bourns 7914J-1-024.

Descriptions

Descriptions of Bourns 7914J-1-024 provided by its distributors.

Switch Tactile N.O. SPST Flush Round Button J-Hook 0.1A 16VAC 16VDC 100000Cycle 2.94N SMD Tube
SWITCH TACTILE SPST-NO 0.1A 16V
Pushbutton Switch,straight,spst,n.o.-N.c.,smt Reversed Terminal,pcb Hole Count:0 |Bourns 7914J-1-024

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Technical Specifications

Physical
Actuator MaterialRubber
Case/PackageSMD/SMT
Contact MaterialGold
Contact PlatingSilver
Mechanical Life100 kcycles
MountSurface Mount
Technical
Current Rating100 mA
Illumination TypeNon-Illuminated
Max Current Rating100 mA
Max Operating Temperature125 °C
Max Voltage Rating (DC)16 V
Min Operating Temperature-55 °C
Operating Force2.94 N
OrientationStraight
Schedule B8536509065
Switch FunctionOff-Mom
TerminationJ-Hook
Throw ConfigurationSPST
Voltage Rating (DC)16 V
Dimensions
Depth5 mm
Length5 mm

Documents

Download datasheets and manufacturer documentation for Bourns 7914J-1-024.

Burklin Elektronik
Datasheet4 pages2 years ago
Datasheet2 pages7 years ago
_legacy Avnet
Datasheet2 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago