Grayhill 78B08ST

Switch DIP OFF ON SPST 8 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic
Contact PlatingGold
MaterialThermoplastic
Mechanical Life2 kcycles
MountThrough Hole
Technical
Contact Current Rating25 mA
Contact Resistance30 mΩ
Current Rating150 mA
Electrical Life2 kcycles
Insulation Resistance5 GΩ
Life (Cycles)2 kcycles
Max Current Rating150 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)30 V
Min Operating Temperature-40 °C
Number of Circuits8
Number of Positions8
OrientationStraight
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating30 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length1.27 mm
Depth9.65 mm
Height8.05 mm
Lead Length2.54 mm
Length22.352 mm
Pitch2.54 mm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 78B08ST.

element14
Datasheet1 page20 years ago
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago
Newark
Datasheet2 pages10 years ago
Datasheet4 pages12 years ago
Future Electronics
Datasheet2 pages9 years ago
Master Electronics
Datasheet2 pages10 years ago
Electro Sonic
Datasheet2 pages14 years ago
Sager Electronics
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages14 years ago
Jameco
Datasheet2 pages20 years ago

Inventory History

3 month trend:
-10.00%

Alternate Parts

Price @ 1000
$ 2.455
$ 1.769
$ 1.769
Stock
128,582
129,307
129,307
Authorized Distributors
17
17
17
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Contact Material
-
-
-
Contact Plating
Gold
Gold
Gold
Number of Positions
8
8
8
Throw Configuration
SPST
SPST
SPST
Termination
PC Pins
PC Pins
PC Pins
Contact Current Rating
25 mA
4 A
4 A
Max Voltage Rating (DC)
30 V
30 V
30 V
Mechanical Life
2 kcycles
2 kcycles
2 kcycles

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 78B08ST.

Related Parts

Descriptions

Descriptions of Grayhill 78B08ST provided by its distributors.

Switch DIP OFF ON SPST 8 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Switch, DIP, SPST,8pos, Raised slide,150mA 30VDC, PCB mnt, Tape seal | Grayhill 78B08ST
Slide Dip Switch, 8 Switches, SPST, Latched, 0.15A, 30VDC, 16 PCB Hole Cnt, Solder Terminal, Through Hole-straight
78 Series Raised Slide SPST 8 Position Through Hole DIP Switch
GRAYHILL 78B08ST DIP / SIP Switch, 78 Series, SPST, Through Hole, 8 Circuits, DIP Sealed, 30 VDC
DIP Switches / SIP Switches DIP Switch SPST 8 Po s Tape Seal
Transfer DIP Switch 8 Position Thru-Hole Mount
SWITCH SLIDE DIP SPST 150MA 30V
SWITCH, SPST, 8 POS, RAISED SLIDE; No. of Circuits: 8Circuits; Switch Actuator Style: Slide; Switch Mounting: Through Hole; Contact Configuration: SPST; Contact Voltage DC Max: 30VDC; Contact Current DC Max: 150mA; Product Range: 78 Series; Switch Type: DIP Sealed; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 78-B08ST

Technical Specifications

Physical
Body MaterialThermoplastic
Contact PlatingGold
MaterialThermoplastic
Mechanical Life2 kcycles
MountThrough Hole
Technical
Contact Current Rating25 mA
Contact Resistance30 mΩ
Current Rating150 mA
Electrical Life2 kcycles
Insulation Resistance5 GΩ
Life (Cycles)2 kcycles
Max Current Rating150 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)30 V
Min Operating Temperature-40 °C
Number of Circuits8
Number of Positions8
OrientationStraight
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating30 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length1.27 mm
Depth9.65 mm
Height8.05 mm
Lead Length2.54 mm
Length22.352 mm
Pitch2.54 mm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 78B08ST.

element14
Datasheet1 page20 years ago
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago
Newark
Datasheet2 pages10 years ago
Datasheet4 pages12 years ago
Future Electronics
Datasheet2 pages9 years ago
Master Electronics
Datasheet2 pages10 years ago
Electro Sonic
Datasheet2 pages14 years ago
Sager Electronics
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages14 years ago
Jameco
Datasheet2 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
WashableYes