Grayhill 78B06T

Switch DIP OFF ON SPST 6 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic
Contact MaterialGold
Contact PlatingGold
MaterialThermoplastic
Mechanical Life2 kcycles
MountPCB, Through Hole
Technical
Contact Current Rating150 mA
Contact Resistance30 mΩ
Current Rating150 mA
Electrical Life2 kcycles
Insulation Resistance5 GΩ
Max Current Rating150 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)30 V
Min Operating Temperature-40 °C
Number of Circuits6
Number of Poles1
Number of Positions6
OrientationStraight
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (DC)30 V
Dimensions
Actuator Length1.27 mm
Depth9.65 mm
Lead Length2.54 mm
Length17.272 mm
Pitch2.54 mm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 78B06T.

Newark
Datasheet1 page20 years ago
element14 APAC
Datasheet4 pages12 years ago
Sager Electronics
Datasheet2 pages9 years ago
Datasheet2 pages14 years ago
Master Electronics
Datasheet2 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages14 years ago
Datasheet1 page15 years ago
Datasheet1 page20 years ago

Inventory History

3 month trend:
-11.43%

Alternate Parts

Price @ 1000
$ 2.44
$ 2.61
$ 2.61
Stock
20,236
25,884
25,884
Authorized Distributors
15
14
14
Mount
PCB, Through Hole
Through Hole
Through Hole
Contact Material
Gold
Brass, Gold
Brass, Gold
Contact Plating
Gold
Gold
Gold
Number of Positions
6
6
6
Throw Configuration
SPST
SPST
SPST
Termination
PC Pins
PC Pins
PC Pins
Contact Current Rating
150 mA
150 mA
150 mA
Max Voltage Rating (DC)
30 V
30 V
30 V
Mechanical Life
2 kcycles
2 kcycles
2 kcycles

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 78B06T.

Related Parts

Descriptions

Descriptions of Grayhill 78B06T provided by its distributors.

Switch DIP OFF ON SPST 6 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Switch, DIP, SPST, 6pos, Raised slide, 150mA 30VDC, PCB mnt | Grayhill 78B06T
DIP Switches / SIP Switches DIP Switch SPST Raised Slide 6 Pos
78 Series Raised Slide SPST 6 Position Through Hole DIP Switch
Transfer DIP Switch 6 Position Thru-Hole Mount
SWITCH SLIDE DIP SPST 0.15A 30V
SWITCH, DIL, SLIDE, 6WAY; No. of Circuits:6Circuits; Switch Actuator Style:Slide; Mounting:Through Hole; Contact Configuration:SPST;
SWITCH, DIL, SLIDE, 6WAY; No. of Circuits: 6Circuits; Switch Actuator Style: Slide; Switch Mounting: Through Hole; Contact Configuration: SPST; Contact Voltage DC Max: 24VDC; Contact Current DC Max: 150mA; Product Range: 78 Series; Switch Type: DIP Unsealed; SVHC: No SVHC (27-Jun-2018); Actuation Type: Raised; Actuator Type: Raised Slide; Contact Resistance: 30mohm; Current Rating: 4A; Dielectric Strength VDC: 500V; External Depth: 9.65mm; External Length / Height: 7.49mm; Insulation Resistance: 5000Mohm; Lead Length: 2.54mm; Lead Spacing: 2.54mm; Length: 17.3mm; Material: Thermoplastic UL94V0; No. of Mechanical Operations: 20000; No. of Positions: 6Ways; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Pin Configuration: DIL; Pitch Spacing: 2.54mm; Row Pitch: 7.62mm; Switch Operation: Off-On

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 78B06 T

Technical Specifications

Physical
Body MaterialThermoplastic
Contact MaterialGold
Contact PlatingGold
MaterialThermoplastic
Mechanical Life2 kcycles
MountPCB, Through Hole
Technical
Contact Current Rating150 mA
Contact Resistance30 mΩ
Current Rating150 mA
Electrical Life2 kcycles
Insulation Resistance5 GΩ
Max Current Rating150 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)30 V
Min Operating Temperature-40 °C
Number of Circuits6
Number of Poles1
Number of Positions6
OrientationStraight
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (DC)30 V
Dimensions
Actuator Length1.27 mm
Depth9.65 mm
Lead Length2.54 mm
Length17.272 mm
Pitch2.54 mm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 78B06T.

Newark
Datasheet1 page20 years ago
element14 APAC
Datasheet4 pages12 years ago
Sager Electronics
Datasheet2 pages9 years ago
Datasheet2 pages14 years ago
Master Electronics
Datasheet2 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages14 years ago
Datasheet1 page15 years ago
Datasheet1 page20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
WashableNo