Grayhill 78B04ST

Switch DIP ON OFF SPST 4 Raised Slide 0.15A 30VDC PC Pins 2000Cycle 2.5mm Thru-Hole Tube
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic
Contact MaterialBrass, Gold
Contact PlatingGold
Mechanical Life2 kcycles
MountPCB, Through Hole
Technical
Contact Current Rating150 mA
Contact Resistance30 mΩ
Current Rating150 mA
Electrical Life2 kcycles
Insulation Resistance5 GΩ
Max Current Rating150 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)30 V
Min Operating Temperature-40 °C
Number of Circuits4
Number of Positions4
OrientationStraight
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating50 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length1.27 mm
Depth9.65 mm
Height8 mm
Lead Length2.54 mm
Length12.192 mm
Pitch2.54 mm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 78B04ST.

Upverter
Datasheet2 pages14 years ago
Farnell
Datasheet2 pages10 years ago
Datasheet4 pages12 years ago
element14
Datasheet1 page20 years ago
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago
Master Electronics
Datasheet2 pages10 years ago
Sager Electronics
Datasheet1 page11 years ago
Future Electronics
Datasheet2 pages9 years ago
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages14 years ago
Jameco
Datasheet2 pages20 years ago
Newark
Datasheet2 pages23 years ago

Inventory History

3 month trend:
+37.69%

Alternate Parts

Price @ 1000
$ 2.264
$ 1.818
$ 1.818
Stock
73,931
105,748
105,748
Authorized Distributors
15
16
16
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Contact Material
Brass, Gold
Gold
Gold
Contact Plating
Gold
Gold
Gold
Number of Positions
4
4
4
Throw Configuration
SPST
SPST
SPST
Termination
PC Pins
PC Pins
PC Pins
Contact Current Rating
150 mA
150 mA
150 mA
Max Voltage Rating (DC)
30 V
30 V
30 V
Mechanical Life
2 kcycles
2 kcycles
2 kcycles

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 78B04ST.

Related Parts

Descriptions

Descriptions of Grayhill 78B04ST provided by its distributors.

Switch DIP ON OFF SPST 4 Raised Slide 0.15A 30VDC PC Pins 2000Cycle 2.5mm Thru-Hole Tube
Switch, DIP, SPST,4pos, Raised slide,150mA 30VDC, PCB mnt, Tape seal | Grayhill 78B04ST
DIP Switch On Off Single Pole Single Throw 4 Raised Slide 0.15 Amp 30 Volt PC Pins 2000 Cycle 2.5mm Through Hole Tube
78 Series Raised Slide SPST 4 Position Through Hole DIP Switch
Slide Dip Switch, 4 Switches, SPST, Latched, 0.15A, 30VDC, Solder Terminal, Through Hole-straight
GRAYHILL 78B04ST DIP / SIP Switch, 78 Series, SPST, Through Hole, 4 Circuits, DIP Sealed, 30 VDC
DIP Switches / SIP Switches DIP Switch SPST 4 Po s Tape Seal
Transfer DIP Switch 4 Position Thru-Hole Mount
SWITCH SLIDE DIP SPST 0.15A 30V
SWITCH, SPST, 4 POS, RAISED SLIDE; No. of Circuits: 4Circuits; Switch Actuator Style: Slide; Switch Mounting: Through Hole; Contact Configuration: SPST; Contact Voltage DC Max: 30VDC; Contact Current DC Max: 150mA; Product Range: 78 Series; Switch Type: DIP Sealed; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 78B04ST.

Technical Specifications

Physical
Body MaterialThermoplastic
Contact MaterialBrass, Gold
Contact PlatingGold
Mechanical Life2 kcycles
MountPCB, Through Hole
Technical
Contact Current Rating150 mA
Contact Resistance30 mΩ
Current Rating150 mA
Electrical Life2 kcycles
Insulation Resistance5 GΩ
Max Current Rating150 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)30 V
Min Operating Temperature-40 °C
Number of Circuits4
Number of Positions4
OrientationStraight
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating50 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length1.27 mm
Depth9.65 mm
Height8 mm
Lead Length2.54 mm
Length12.192 mm
Pitch2.54 mm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 78B04ST.

Upverter
Datasheet2 pages14 years ago
Farnell
Datasheet2 pages10 years ago
Datasheet4 pages12 years ago
element14
Datasheet1 page20 years ago
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago
Master Electronics
Datasheet2 pages10 years ago
Sager Electronics
Datasheet1 page11 years ago
Future Electronics
Datasheet2 pages9 years ago
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages14 years ago
Jameco
Datasheet2 pages20 years ago
Newark
Datasheet2 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
WashableYes