Grayhill 78B03T

Switch DIP OFF ON SPST 3 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic
Contact PlatingGold
Mechanical Life2 kcycles
MountPCB, Through Hole
Technical
Contact Current Rating4 A
Current Rating150 mA
Electrical Life2 kcycles
Max Current Rating150 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)30 V
Min Operating Temperature-40 °C
Number of Poles1
Number of Positions3
OrientationStraight
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (DC)30 V
Dimensions
Actuator Length1.27 mm
Length9.652 mm
Pitch2.54 mm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 78B03T.

Newark
Datasheet1 page20 years ago
Sager Electronics
Datasheet2 pages9 years ago
Datasheet2 pages14 years ago
Master Electronics
Datasheet2 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages14 years ago
Datasheet1 page15 years ago
Datasheet1 page20 years ago

Inventory History

3 month trend:
+100%

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 78B03T.

Related Parts

Descriptions

Descriptions of Grayhill 78B03T provided by its distributors.

Switch DIP OFF ON SPST 3 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Switch, DIP, SPST, 3pos, Raised slide, 150mA 30VDC, PCB mnt | Grayhill 78B03T
DIP Switches / SIP Switches DIP Switch SPST Raised Slide 3 Pos
Dip Switch, 3Ckt, Spst-Nc, 0.15A/30V, Th Rohs Compliant: Yes |Grayhill 78B03T
Transfer DIP Switch 3 Position Thru-Hole Mount

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Body MaterialThermoplastic
Contact PlatingGold
Mechanical Life2 kcycles
MountPCB, Through Hole
Technical
Contact Current Rating4 A
Current Rating150 mA
Electrical Life2 kcycles
Max Current Rating150 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)30 V
Min Operating Temperature-40 °C
Number of Poles1
Number of Positions3
OrientationStraight
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (DC)30 V
Dimensions
Actuator Length1.27 mm
Length9.652 mm
Pitch2.54 mm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 78B03T.

Newark
Datasheet1 page20 years ago
Sager Electronics
Datasheet2 pages9 years ago
Datasheet2 pages14 years ago
Master Electronics
Datasheet2 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages14 years ago
Datasheet1 page15 years ago
Datasheet1 page20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
WashableNo