3M 7826-0000PR

Right Angle Cable Mount IDC Connector Plug, 26 Way, 2 Row, 2.54mm Pitch | 3M 7826-0000PR
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGrey
Contact MaterialBronze, Copper
Contact PlatingGold
Housing ColorGrey
Housing MaterialPolyester
MaterialGlass, Polyester
MountCable, Through Hole
Technical
Connector TypeCable, IDC
Contact GenderMale
Current Rating1 A
GenderMale
Max Current Rating1 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts26
Number of Positions26
Number of Rows2
OrientationRight Angle
TerminationIDT
Dimensions
Depth7 mm
Hole Diameter890 µm
Lead Pitch2.54 mm
Length38.1 mm
Pitch2.54 mm
Row Spacing2.54 mm
Wire Gauge (Max)28 AWG
Wire Gauge (Min)26 AWG

Documents

Download datasheets and manufacturer documentation for 3M 7826-0000PR.

Farnell
Datasheet3 pages12 years ago
Newark
Datasheet3 pages18 years ago

Inventory History

3 month trend:
-20.05%

Engineering Resources

View Evaluation kits and Reference designs for 3M 7826-0000PR.

Related Parts

Descriptions

Descriptions of 3M 7826-0000PR provided by its distributors.

Right Angle Cable Mount IDC Connector Plug, 26 Way, 2 Row, 2.54mm Pitch | 3M 7826-0000PR
Conn IDC Connector HDR 26 POS 2.54mm Solder RA Side Entry Thru-Hole Box
Gender = Plug / Contacts = 26 / Cable Pitch mm = 1.27 / Contact Position = Top / Rows = 2 / Mounting Type = Through Hole / Termination Type = Solder Terminal / PCB Pitch mm = 2.54 / Orientation = Straight / Contact Material = Beryllium Copper / Contact Plating = Gold Flash / Current Rating A = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105
CONNECTOR, IDC, TRANSITION, 26WAY; Pitch Spacing: 2.54mm; No. of Contacts: 26Contacts; Gender: Header; Product Range: 78XX Series; Contact Termination Type: Solder; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact Material: Beryllium Copper; Colour: Grey; Cut Thickness for PCBs Max: 1.6mm; Flammability Rating: UL94V-0; Material: Glass Filled Polyester; PCB Hole Diameter: 0.89mm; Row Pitch: 2.54mm

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M COMPANY
  • 3M (TC)
  • MMM
  • 3M TOUCH SYSTEMS
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M GROUP
  • 3M Scotch
  • 3M Electronic Specialty
  • 3M PREFERRED CONVERTER
  • 3M Electronics
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M-SCC
  • 3M Electrical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7826-0000 PR
  • 7826-0000PR.
  • JE150319042

Technical Specifications

Physical
ColorGrey
Contact MaterialBronze, Copper
Contact PlatingGold
Housing ColorGrey
Housing MaterialPolyester
MaterialGlass, Polyester
MountCable, Through Hole
Technical
Connector TypeCable, IDC
Contact GenderMale
Current Rating1 A
GenderMale
Max Current Rating1 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts26
Number of Positions26
Number of Rows2
OrientationRight Angle
TerminationIDT
Dimensions
Depth7 mm
Hole Diameter890 µm
Lead Pitch2.54 mm
Length38.1 mm
Pitch2.54 mm
Row Spacing2.54 mm
Wire Gauge (Max)28 AWG
Wire Gauge (Min)26 AWG

Documents

Download datasheets and manufacturer documentation for 3M 7826-0000PR.

Farnell
Datasheet3 pages12 years ago
Newark
Datasheet3 pages18 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement4 pages11 years ago