National Instruments 779787-01

NI 9403 with DSUB 32 Ch, TTL Digital Input/Output Module
$ 942.75
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for National Instruments 779787-01.

Newark

Datasheet10 pages10 years ago

Inventory History

3 month trend:
-18.51%

Descriptions

Descriptions of National Instruments 779787-01 provided by its distributors.

NI 9403 with DSUB 32 Ch, TTL Digital Input/Output Module
C Series 32-Ch, 5 V/TTL Bidirectional Digital I/O Module
NI-9403, DIGITAL I/O MODULE; Product Type:C Series Digital Module; Sampling Rate:-; Resolution (Bits):-; No. of Input Channels:-; No. of Output Channels:-; No. of I/O s:32I/O s; Supply Voltage Range:-; Product Range:NI-9403 RoHS Compliant: Yes

Manufacturer Aliases

National Instruments has several brands around the world that distributors may use as alternate names. National Instruments may also be known as the following names:

  • NATIONAL INSTRUMENTS CORP
  • National Instruments (NI)
  • NATIONAL INST
  • National Instrument