National Instruments 779699-01

NI 9264 16-Channel ±10V, 25 kS/s, 16-Bit, Analog Output Module
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 779699-01. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for National Instruments 779699-01.

Newark

Datasheet10 pages9 years ago

Descriptions

Descriptions of National Instruments 779699-01 provided by its distributors.

NI 9264 16-Channel ±10V, 25 kS/s, 16-Bit, Analog Output Module
NI-9264, VOLTAGE OUTPUT MODULE, 16BIT;
NI-9264, VOLTAGE OUTPUT MODULE, 16BIT; Product Type:C Series Voltage Output Module; Sampling Rate:25kSPS; Resolution (Bits):16bit; No. of Input Channels:-; No. of Output Channels:16Channels; No. of I/O s:-; Supply Voltage Range:- RoHS Compliant: Yes

Manufacturer Aliases

National Instruments has several brands around the world that distributors may use as alternate names. National Instruments may also be known as the following names:

  • NATIONAL INSTRUMENTS CORP
  • National Instruments (NI)
  • NATIONAL INST
  • National Instrument