National Instruments 779066-01

Ni PCI-6221 (16 Ai, 24 Dio, 2 Ao)
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 779066-01. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for National Instruments 779066-01.

Newark

Datasheet21 pages9 years ago

Descriptions

Descriptions of National Instruments 779066-01 provided by its distributors.

NI PCI-6221 (16 AI, 24 DIO, 2 AO)
PCI-6221, MULTIFUNCTION I/O DEVICE;
PCI-6221, MULTIFUNCTION I/O DEVICE; Product Type:Multifunction I/O Device; Sampling Rate:250kSPS; Resolution (Bits):16bit; No. of Input Channels:16Channels; No. of Output Channels:2Channels; No. of I/O s:24I/O s RoHS Compliant: Yes

Manufacturer Aliases

National Instruments has several brands around the world that distributors may use as alternate names. National Instruments may also be known as the following names:

  • NATIONAL INSTRUMENTS CORP
  • National Instruments (NI)
  • NATIONAL INST
  • National Instrument