Weidmuller 7789848020

Cable Assembly 36 Position Terminal Block to 37 Position D-SUB LiYCY PVC 0.25mm2 2m

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Technical
High Level Output Current4 mA
Logic FunctionInverting, Transceiver
Low Level Output Current4 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Bits per Element8
Number of Elements1
PackagingTape & Reel (TR)

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 7789848020.

Descriptions

Descriptions of Weidmuller 7789848020 provided by its distributors.

Cable Assembly 36 Position Terminal Block to 37 Position D-SUB LiYCY PVC 0.25mm2 2m
CABLE ASSEMBLY INTERFACE 6.56'
Pac-Rx3I-Sd37-V4-2M |Weidmuller 7789848020

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • Weidmueller GmbH & Co KG
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Technical
High Level Output Current4 mA
Logic FunctionInverting, Transceiver
Low Level Output Current4 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Bits per Element8
Number of Elements1
PackagingTape & Reel (TR)

Compliance

Environmental Classification
RoHSNon-Compliant