Weidmuller 7789044050

PAC-CMLX-SD25-V1-5M. Pre-assembled cable, PAC, Cable LiYCY, 0.25 mm²

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MaterialPVC
Technical
Number of Positions25
Resistance80 MΩ
Dimensions
Cable Length5 m
Length4.99872 m

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 7789044050.

Descriptions

Descriptions of Weidmuller 7789044050 provided by its distributors.

PAC-CMLX-SD25-V1-5M. Pre-assembled cable, PAC, Cable LiYCY, 0.25 mm²
Cable Assembly 18 Position Rectangular to 25 Position D-SUB LiYCY PVC 0.25mm2 5m
CABLE ASSEMBLY INTERFACE 16.4'
Pac-Cmlx-Sd25-V1-5M |Weidmuller 7789044050

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • Weidmueller GmbH & Co KG
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
MaterialPVC
Technical
Number of Positions25
Resistance80 MΩ
Dimensions
Cable Length5 m
Length4.99872 m

Compliance

Environmental Classification
ApprovalsUL
RoHSNon-Compliant