TE Connectivity / Raychem 776697-000

High Performance Cable 1Conductors 22AWG Tin Plated Copper White 600Vac
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
Conductor MaterialSilver
Wire/Cable ColorWhite
Technical
Max Operating Temperature150 °C
Min Operating Temperature-65 °C
Number of Conductors1
Number of Strands10
Operating Supply Voltage600 V
PackagingBulk
ShieldingShielded
Voltage Rating600 V
Dimensions
Conductor Diameter736.6 µm
Outside Diameter1.8034 mm
Strand Size34 AWG
Wire/Cable Diameter1.0414 mm
Wire/Cable Gauge22 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 776697-000.

TE Connectivity
Datasheet2 pages7 years ago
Electro Sonic
Datasheet11 pages11 years ago
Sager Electronics
Datasheet1 page19 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / Raychem 776697-000.

Descriptions

Descriptions of TE Connectivity / Raychem 776697-000 provided by its distributors.

High Performance Cable 1Conductors 22AWG Tin Plated Copper White 600Vac
Hook-up Wire 55PC1114-22-9-9 PRICE PER FOOT
Cross Referenced to TE CNTY RAYCHEM - Part RYC55PC1114-22-9-9
55Pc1114-22-9-9 |Raychem Te Connectivity 55PC1114-22-9-9
Primary Wire, Spec 55, 600VAC Voltage Rating, Silver-Coated High Strength Copper Alloy, Operating Temperature Range -65 – 200 °C
CBL 1COND STRND 22AWG 600V WHITE

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • TE CNTY RAYCHEM
  • RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP
  • RAYCHEM/TE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 55PC1114-22-9-9

Technical Specifications

Physical
ColorWhite
Conductor MaterialSilver
Wire/Cable ColorWhite
Technical
Max Operating Temperature150 °C
Min Operating Temperature-65 °C
Number of Conductors1
Number of Strands10
Operating Supply Voltage600 V
PackagingBulk
ShieldingShielded
Voltage Rating600 V
Dimensions
Conductor Diameter736.6 µm
Outside Diameter1.8034 mm
Strand Size34 AWG
Wire/Cable Diameter1.0414 mm
Wire/Cable Gauge22 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 776697-000.

TE Connectivity
Datasheet2 pages7 years ago
Electro Sonic
Datasheet11 pages11 years ago
Sager Electronics
Datasheet1 page19 years ago

Compliance

Environmental Classification
RoHSNon-Compliant