Keystone 7762-6

Screw Terminal; Green; 15 Amp; Thru-Hole; Horizontal; Installed; M3 | Keystone Electronics 7762-6

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Contact MaterialBrass
Contact PlatingTin
MountThrough Hole
Number of Pins4
Technical
Current Rating15 A
TerminationPower
Dimensions
Thread SizeM3

Documents

Download datasheets and manufacturer documentation for Keystone 7762-6.

Keystone
Datasheet1 page11 years ago
Sager Electronics
Datasheet1 page13 years ago
Newark
Datasheet1 page11 years ago

Inventory History

3 month trend:
-2.00%

Engineering Resources

View Evaluation kits and Reference designs for Keystone 7762-6.

Related Parts

Descriptions

Descriptions of Keystone 7762-6 provided by its distributors.

Screw Terminal;Green;15 Amp;Thru-Hole;Horizontal;Installed;M3 | Keystone Electronics 7762-6
Terminals M3 screw terminal w/ Grn scrw installd
Terminal; PC Screw; Metric; M3x0.5 Threaded Stud Hole; 0.512 in. Length; 0.031 in. Matte Tin Plated Brass; 0.328 in. Width - Stud End; 0.328 in. Width Solder End

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • JWMLR
  • KEYSTONE ELECTRONICS CORPORATION
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO
  • KEYSTONE ELEC CORP
  • KSTN
  • KEYSTONE ELECTRIC CORP

Technical Specifications

Physical
ColorGreen
Contact MaterialBrass
Contact PlatingTin
MountThrough Hole
Number of Pins4
Technical
Current Rating15 A
TerminationPower
Dimensions
Thread SizeM3

Documents

Download datasheets and manufacturer documentation for Keystone 7762-6.

Keystone
Datasheet1 page11 years ago
Sager Electronics
Datasheet1 page13 years ago
Newark
Datasheet1 page11 years ago

Compliance

Environmental Classification
RoHSCompliant