Amphenol Communications Solutions 77313-101-24LF

Conn Unshrouded Header HDR 24 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeMale Pin
Contact GenderMale
Current Rating3 A
GenderMale
Insulation Resistance5 GΩ
Max Operating Temperature125 °C
Max Voltage Rating (AC)1.5 kV
Min Operating Temperature-65 °C
Number of Contacts24
Number of Positions24
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating1.5 kV
Dimensions
Contact Mating Length5.842 mm
Depth4.83 mm
Lead Length2.41 mm
Length30.48 mm
Mating Post Length5.84 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 77313-101-24LF.

Arrow Electronics
Datasheet2 pages12 years ago
element14 APAC
Datasheet8 pages17 years ago
DigiKey
Datasheet2 pages16 years ago

Inventory History

3 month trend:
-9.26%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions 77313-101-24LF.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions 77313-101-24LF provided by its distributors.

Conn Unshrouded Header HDR 24 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk
BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 24 Positions
Headers & Wire Housings Unshrouded 2Row Strt Thru Hole 24Pos
BERGSTIK | Amphenol FCI (Amphenol CS) 7731310124LF
L-845/722 Hex Wrench Installation Tool
BERGSTIK / Bag RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7731310124LF

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeMale Pin
Contact GenderMale
Current Rating3 A
GenderMale
Insulation Resistance5 GΩ
Max Operating Temperature125 °C
Max Voltage Rating (AC)1.5 kV
Min Operating Temperature-65 °C
Number of Contacts24
Number of Positions24
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating1.5 kV
Dimensions
Contact Mating Length5.842 mm
Depth4.83 mm
Lead Length2.41 mm
Length30.48 mm
Mating Post Length5.84 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 77313-101-24LF.

Arrow Electronics
Datasheet2 pages12 years ago
element14 APAC
Datasheet8 pages17 years ago
DigiKey
Datasheet2 pages16 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant