Amphenol Communications Solutions 77311-818-04LF

Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGXT, Gold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Number of Pins4
Technical
Connector TypeMale Pin
Contact GenderMale
Current Rating3 A
GenderMale
Insulation Resistance5 GΩ
Max Operating Temperature125 °C
Max Voltage Rating (AC)1.5 kV
Min Operating Temperature-65 °C
Number of Contacts4
Number of Positions4
Number of Rows1
OrientationStraight
Schedule B8535908040
TerminationSolder
Voltage Rating1.5 kV
Dimensions
Contact Mating Length5.842 mm
Depth2.4 mm
Lead Length3.05 mm
Length10.16 mm
Mating Post Length5.84 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 77311-818-04LF.

Farnell
Datasheet20 pages8 years ago
Datasheet3 pages3 years ago
Electro Sonic
Datasheet3 pages3 years ago
TME
Datasheet3 pages6 years ago
DigiKey
Datasheet2 pages16 years ago

Inventory History

3 month trend:
-25.79%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions 77311-818-04LF.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions 77311-818-04LF provided by its distributors.

Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Bulk
BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 04 Positions, 2.54 mm Pitch.
BERGSTIK | Amphenol FCI (Amphenol CS) 7731181804LF
CONN HEADER .100 SINGL STR 4POS
L-845/722 Hex Wrench Installation Tool
BERGSTIK / BAG ROHS COMPLIANT: YES
BERGSTIK UNSHR HDR 1X4POS VERT
CONN, HEADER, 4POS, 1ROW, 2.54MM; Connector Systems:Board-to-Board; Pitch Spacing:2.54mm; No. of Rows:1Rows; No. of Contacts:4Contacts; Contact Termination Type:Through Hole Straight; Product Range:BergStik 77311 Series

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 77311-818-04LF.
  • 7731181804LF

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGXT, Gold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Number of Pins4
Technical
Connector TypeMale Pin
Contact GenderMale
Current Rating3 A
GenderMale
Insulation Resistance5 GΩ
Max Operating Temperature125 °C
Max Voltage Rating (AC)1.5 kV
Min Operating Temperature-65 °C
Number of Contacts4
Number of Positions4
Number of Rows1
OrientationStraight
Schedule B8535908040
TerminationSolder
Voltage Rating1.5 kV
Dimensions
Contact Mating Length5.842 mm
Depth2.4 mm
Lead Length3.05 mm
Length10.16 mm
Mating Post Length5.84 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 77311-818-04LF.

Farnell
Datasheet20 pages8 years ago
Datasheet3 pages3 years ago
Electro Sonic
Datasheet3 pages3 years ago
TME
Datasheet3 pages6 years ago
DigiKey
Datasheet2 pages16 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant