Qualtek 770W-X2/12

Conn Power M 2 POS 8.6mm ST Panel Mount 2 Terminal 1 Port
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountPanel, Snap in, Through Hole
Technical
Connector TypeReceptacle
FuseNo
GenderMale
Number of Positions2
PackagingBulk
TerminationSolder
Dimensions
Panel Thickness2.0066 mm

Documents

Download datasheets and manufacturer documentation for Qualtek 770W-X2/12.

Sager Electronics
Datasheet1 page16 years ago
RS (Formerly Allied Electronics)
Datasheet1 page16 years ago
DigiKey
Datasheet1 page22 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Qualtek 770W-X2/12.

Related Parts

Descriptions

Descriptions of Qualtek 770W-X2/12 provided by its distributors.

Conn Power M 2 POS 8.6mm ST Panel Mount 2 Terminal 1 Port
LOW CURRENT INLET IEC 320-C8, CLASS II, SNAP-IN MOUNT, PCB MOUNT | Qualtek Electronics Corp. 770W-X2/12
Power Line Filters SNAP-IN MNT PCB
PWR ENT RCPT IEC320-C8 PNL SLDR

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP

Technical Specifications

Physical
MountPanel, Snap in, Through Hole
Technical
Connector TypeReceptacle
FuseNo
GenderMale
Number of Positions2
PackagingBulk
TerminationSolder
Dimensions
Panel Thickness2.0066 mm

Documents

Download datasheets and manufacturer documentation for Qualtek 770W-X2/12.

Sager Electronics
Datasheet1 page16 years ago
RS (Formerly Allied Electronics)
Datasheet1 page16 years ago
DigiKey
Datasheet1 page22 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL, VDE
RoHSCompliant